Buffers

Filters

1 - 20 van 353 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-stocknr. 121-8339
FabrikantnummerSN74LVC1G17DBVR
€ 0,037
Each (On a Reel of 3000)
Aantal stuks
LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 662-8749
FabrikantnummerSN74LVC1G17DBVT
€ 0,622
Each (In a Pack of 5)
Aantal stuks
LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 526-375
FabrikantnummerSN74LVC1G17DBVR
€ 0,171
Each (In a Pack of 25)
Aantal stuks
LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 169-5698
FabrikantnummerSN74LVC1G17DBVT
€ 0,331
Each (On a Reel of 250)
Aantal stuks
LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 662-8944
FabrikantnummerSN74LVC2G17DBVT
€ 0,828
Each (In a Pack of 5)
Aantal stuks
LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SOT-23 6 -32mA 32mA 5.4 ns @ 3.3 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 922-2861
FabrikantnummerSN74LVC2G17DBVT
€ 0,477
Each (On a Reel of 250)
Aantal stuks
LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SOT-23 6 -32mA 32mA 5.4 ns @ 3.3 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 806-3977
FabrikantnummerMC74VHC1G07DTT1G
FabrikantON Semiconductor
€ 0,086
Each (On a Tape of 100)
Aantal stuks
VHC Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount TSOP 5 - 8mA 14.5 ns @ 50 pF (Enable Time) 3 x 1.5 x 1mm
RS-stocknr. 145-5276
FabrikantnummerMC74VHC1G07DTT1G
FabrikantON Semiconductor
€ 0,045
Each (On a Reel of 3000)
Aantal stuks
VHC Buffer 1 No Single Ended Open Drain Non-Inverting Surface Mount TSOP 5 - 8mA 14.5 ns @ 50 pF (Enable Time) 3 x 1.5 x 1mm
RS-stocknr. 197-2962
FabrikantnummerSN74LVT125D
€ 0,85
Each
Aantal stuks
LVT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 2.9 ns @ 3.3 V 8.65 x 3.91 x 1.58mm
RS-stocknr. 145-5724
FabrikantnummerSN74LVT125D
€ 0,719
Each (In a Tube of 50)
Aantal stuks
LVT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 2.9 ns @ 3.3 V 8.65 x 3.91 x 1.58mm
RS-stocknr. 805-1560
FabrikantnummerM74VHC1GT50DTT1G
FabrikantON Semiconductor
€ 0,084
Each (In a Pack of 100)
Aantal stuks
VHC Buffer 1 No Single Ended CMOS, Single Ended Non-Inverting Surface Mount TSOP 5 -8mA 8mA 25.5 ns @ 50 pF 3 x 1.5 x 1mm
RS-stocknr. 122-2911
Fabrikantnummer74LVC1G17W5-7
FabrikantDiodesZetex
€ 0,037
Each (On a Reel of 3000)
Aantal stuks
74LVC Buffer 1 Yes Schmitt Trigger Push-Pull Non-Inverting Surface Mount SOT-25 5 -32mA 32mA 14 ns @ 50 pF 3.1 x 1.7 x 1.3mm
RS-stocknr. 822-8708
Fabrikantnummer74LVC1G17W5-7
FabrikantDiodesZetex
€ 0,071
Each (In a Pack of 100)
Aantal stuks
74LVC Buffer 1 Yes Schmitt Trigger Push-Pull Non-Inverting Surface Mount SOT-25 5 -32mA 32mA 14 ns @ 50 pF 3.1 x 1.7 x 1.3mm
RS-stocknr. 822-8704
Fabrikantnummer74LVC1G17SE-7
FabrikantDiodesZetex
€ 0,012
Each (In a Pack of 200)
Aantal stuks
74LVC Buffer 1 Yes Schmitt Trigger Push-Pull Non-Inverting Surface Mount SOT-353 5 -32mA 32mA 14 ns @ 50 pF 2.2 x 1.35 x 1mm
RS-stocknr. 121-9604
Fabrikantnummer74LVC1G17SE-7
FabrikantDiodesZetex
€ 0,017
Each (On a Reel of 3000)
Aantal stuks
74LVC Buffer 1 Yes Schmitt Trigger Push-Pull Non-Inverting Surface Mount SOT-353 5 -32mA 32mA 14 ns @ 50 pF 2.2 x 1.35 x 1mm
RS-stocknr. 483-6689
Fabrikantnummer74HC7541D,112
FabrikantNexperia
€ 1,254
Each (In a Pack of 5)
Aantal stuks
HC Buffer, Line Driver 8 Yes Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -7.8mA 7.8mA 120 ns @ 2 V 13 x 7.6 x 2.45mm
RS-stocknr. 103-8140
Fabrikantnummer74LVC1G17GW,125
FabrikantNexperia
€ 0,026
Each (On a Reel of 3000)
Aantal stuks
LVC Buffer 1 Yes Schmitt Trigger Single Ended Non-Inverting Surface Mount TSSOP 5 -32mA 32mA 14ns 2.25 x 1.35 x 1mm
RS-stocknr. 162-9137
FabrikantnummerNL37WZ17USG
FabrikantON Semiconductor
€ 0,10
Each (On a Reel of 3000)
Aantal stuks
LVCMOS, LVTTL Buffer 3 No Single Ended Single Ended Non-Inverting Surface Mount US 8 -32mA 32mA 8.1 ns @ 15 pF 2.1 x 2.4 x 0.8mm
RS-stocknr. 162-7497
FabrikantnummerSN74LVC2G34DBVR
€ 0,153
Each (On a Reel of 3000)
Aantal stuks
LVC Buffer 2 No Single Ended - Non-Inverting Surface Mount SOT-23 6 -32mA 32mA 4.1 ns @ 3.3 V 2.9 x 1.6 x 1.15mm
RS-stocknr. 162-9372
FabrikantnummerM74VHC1GT126DF1G
FabrikantON Semiconductor
€ 0,033
Each (On a Reel of 3000)
Aantal stuks
LSTTL Buffer 1 No Single Ended Single Ended Non-Inverting Surface Mount SC-70 5 - - 16ns 2.2 x 1.35 x 1mm
Related Products
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
Industry-standard Advanced Ultra-low Power (AUP) logic family products ...
Description:
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:. Wide supply ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...
Fairchild’s TinyLogic® family consists of a broad spectrum ...
Description:
Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless ...