Crystal Oscillator Drivers

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Output Voltage Maximum Output Drive Current Maximum Input Fall Time Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Logic Family Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 809-6028
FabrikantnummerSN74LVC1GX04DBVT
€ 0,48
Each (In a Pack of 10)
Aantal stuks
5.5 V ±24mA 20 ns SOT-23 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm 5.5 V 1.65 V 74LVC +125 °C -40 °C Surface Mount
RS-stocknr. 145-7705
FabrikantnummerSN74LVC1GX04DBVT
€ 0,46
Each (On a Reel of 250)
Aantal stuks
5.5 V ±24mA 20 ns SOT-23 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm 5.5 V 1.65 V 74LVC +125 °C -40 °C Surface Mount