Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high. Decoder:digital circuit that converts an input binary code into a single numeric outputbinary code inputonly one output activated at a timeA decoder has:N inputs2N outputsA decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.Demultiplexer (demux):receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Lees meer Lees minder

Filters

1 - 20 van 143 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 144-9900
FabrikantnummerSN74HC139N
€ 0,316
Each (In a Tube of 25)
Aantal stuks
HC Decoder, Demultiplexer 1-of-4 2 1 - Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V
RS-stocknr. 443-047
FabrikantnummerSN74HC139N
€ 2,20
Each
Aantal stuks
HC Decoder, Demultiplexer 1-of-4 2 1 - Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V
RS-stocknr. 526-921
FabrikantnummerSN74HC139D
€ 0,291
Each (In a Tube of 40)
Aantal stuks
HC Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V
RS-stocknr. 662-8102
FabrikantnummerSN74HC139DR
€ 0,241
Each (In a Pack of 10)
Aantal stuks
HC Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V
RS-stocknr. 178-5526
FabrikantnummerCD74HC154M96
€ 0,56
Each (In a Tube of 25)
Aantal stuks
HC Decoder, Demultiplexer 1-of-16 1 2 - Inverting Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm 6 V
RS-stocknr. 662-7020
FabrikantnummerCD74HC154M96
€ 0,664
Each (In a Pack of 5)
Aantal stuks
HC Decoder, Demultiplexer 1-of-16 1 2 - Inverting Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm 6 V
RS-stocknr. 526-931
FabrikantnummerSN74HC138DR
€ 0,246
Each (In a Pack of 25)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V
RS-stocknr. 527-158
FabrikantnummerSN74HC138D
€ 0,291
Each (In a Tube of 40)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V
RS-stocknr. 145-0465
FabrikantnummerCD4028BEE4
€ 0,244
Each (In a Tube of 25)
Aantal stuks
4000 Decoder, Demultiplexer 1-of-10 1 - - Non-Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V
RS-stocknr. 301-432
FabrikantnummerCD74HCT138E
€ 2,34
Each
Aantal stuks
HCT Decoder, Demultiplexer 1-of-8 1 3 - Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.5 V
RS-stocknr. 709-2037
FabrikantnummerCD4028BEE4
€ 0,676
Each (In a Pack of 10)
Aantal stuks
4000 Decoder, Demultiplexer 1-of-10 1 - - Non-Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V
RS-stocknr. 662-8433
FabrikantnummerSN74LV139APWR
€ 0,276
Each (In a Pack of 10)
Aantal stuks
LV Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 5.5 V
RS-stocknr. 144-9997
FabrikantnummerCD74HC238EE4
€ 0,455
Each (In a Tube of 25)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V
RS-stocknr. 528-066
FabrikantnummerSN74HCT138D
€ 0,291
Each (In a Tube of 40)
Aantal stuks
HCT Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V
RS-stocknr. 121-9249
FabrikantnummerSN74LS247NE4
€ 1,816
Each (In a Tube of 25)
Aantal stuks
LS Decoder, Driver - 1 - Open Collector Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V
RS-stocknr. 162-6945
FabrikantnummerCD74HC238PWR
€ 0,161
Each (On a Reel of 2000)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 6 V
RS-stocknr. 732-0724
FabrikantnummerCD74HC237EE4
€ 0,728
Each (In a Pack of 5)
Aantal stuks
74HC Decoder, Demultiplexer 1-of-8 1 1 - Inverting Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 4.57mm 19.69mm 6 V
RS-stocknr. 662-7070
FabrikantnummerCD74HC238PWR
€ 0,351
Each (In a Pack of 10)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 6 V
RS-stocknr. 162-7427
FabrikantnummerSN74LV139APWR
€ 0,098
Each (On a Reel of 2000)
Aantal stuks
LV Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 5.5 V
RS-stocknr. 709-2034
FabrikantnummerCD74HC238EE4
€ 0,50
Each (In a Pack of 10)
Aantal stuks
HC Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V