Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Lees meer Lees minder

Filters

1 - 20 van 113 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS-stocknr. 526-189
FabrikantnummerSN74AHCT1G14DBVR
€ 0,258
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm -
RS-stocknr. 923-2332
FabrikantnummerSN74LS14N
€ 0,477
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm -
RS-stocknr. 121-8341
FabrikantnummerSN74LVC1G14DBVRE4
€ 0,088
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 526-385
FabrikantnummerSN74LVC1G14DBVRE4
€ 0,304
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 662-8733
FabrikantnummerSN74LVC1G14DBVT
€ 0,71
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 526-381
FabrikantnummerSN74AHC1G14DBVR
€ 0,259
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 162-7466
FabrikantnummerSN74LVC1G14DBVT
€ 0,373
Each (On a Reel of 250)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 121-8340
FabrikantnummerSN74AHC1G14DBVR
€ 0,078
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 528-117
FabrikantnummerSN74LVC14ADR
€ 0,296
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 663-2820
FabrikantnummerSN74LVC14AD
€ 0,323
Each (In a Pack of 10)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 179-2058
FabrikantnummerSN74LVC14ADR
€ 0,268
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 179-2187
FabrikantnummerSN74LVC14AD
€ 0,322
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 169-5702
FabrikantnummerSN74LVC2G14DBVT
€ 0,531
Each (On a Reel of 250)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 662-8935
FabrikantnummerSN74LVC2G14DBVT
€ 0,828
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 922-2852
FabrikantnummerSN74LVC2G14DBVR
€ 0,151
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 6 LVC 2.9 x 1.6 x 1.15mm -
RS-stocknr. 179-2140
FabrikantnummerCD74AC14M
€ 0,513
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 145-7150
FabrikantnummerSN74HC14DBR
€ 0,086
Each (On a Reel of 2000)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SSOP 14 HC 6.2 x 5.3 x 1.95mm -
RS-stocknr. 179-2118
FabrikantnummerCD74AC14M96
€ 0,528
Each (In a Tube of 50)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -
RS-stocknr. 662-8115
FabrikantnummerSN74HC14DBR
€ 0,246
Each (In a Pack of 10)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SSOP 14 HC 6.2 x 5.3 x 1.95mm -
RS-stocknr. 662-6897
FabrikantnummerCD74AC14M96
€ 0,52
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -