Video Buffers

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Supported Maximum Data Rate Colour Depth Display Resolution Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 921-5977
FabrikantnummerISL59605IRZ
€ 19,19
Each
Aantal stuks
- - - - Surface Mount QFN 20 4 x 4 x 0.9mm 4mm 4mm 0.9mm 5.5 V +85 °C 4.5 V
RS-stocknr. 146-2427
FabrikantnummerISL59605IRZ
€ 14,704
Each (In a Tube of 90)
Aantal stuks
- - - - Surface Mount QFN 20 4 x 4 x 0.9mm 4mm 4mm 0.9mm 5.5 V +85 °C 4.5 V
RS-stocknr. 162-5364
FabrikantnummerBUF602ID
€ 2,167
Each (In a Tube of 75)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm ±6.3, 12.6 V +85 °C ±1.4 V, 2.8 V
RS-stocknr. 661-2441
FabrikantnummerBUF602ID
€ 2,54
Each
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm ±6.3, 12.6 V +85 °C ±1.4 V, 2.8 V
RS-stocknr. 795-7546
FabrikantnummerTSH345IDT
€ 1,446
Each (On a Tape of 5)
Aantal stuks
HD, SD - - - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 5.5 V +85 °C 4.5 V
RS-stocknr. 168-7234
FabrikantnummerTSH345IDT
€ 0,62
Each (On a Reel of 2500)
Aantal stuks
HD, SD - - - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 5.5 V +85 °C 4.5 V
RS-stocknr. 102-5571
FabrikantnummerLMH6559MF/NOPB
€ 1,238
Each (On a Reel of 1000)
Aantal stuks
- - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +85 °C 3 V
RS-stocknr. 601-7751
FabrikantnummerLMH6559MA/NOPB
€ 2,55
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 10 V +85 °C 3 V
RS-stocknr. 537-9553
FabrikantnummerLMH6559MF/NOPB
€ 2,42
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +85 °C 3 V
RS-stocknr. 783-3692
FabrikantnummerISL59603IRZ
€ 13,93
Each
Aantal stuks
- - - - Surface Mount QFN 20 4 x 4 x 0.9mm 4mm 4mm 0.9mm 5.5 V +85 °C 4.5 V
RS-stocknr. 921-5973
FabrikantnummerISL59601IRZ
€ 5,87
Each
Aantal stuks
- - - - Surface Mount QFN 20 4 x 4 x 0.9mm 4mm 4mm 0.9mm 5.5 V +85 °C 4.5 V
RS-stocknr. 121-8450
FabrikantnummerOPA633KP
€ 11,599
Each (In a Tube of 50)
Aantal stuks
- - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm ±16 V +75 °C ±5 V
RS-stocknr. 161-0604
FabrikantnummerAD8075ARUZ
FabrikantAnalog Devices
€ 3,859
Each (In a Tube of 96)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 497-2511
FabrikantnummerAD8075ARUZ
FabrikantAnalog Devices
€ 5,04
Each
Aantal stuks
- - - - Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C 4.5 V
RS-stocknr. 820-9646
FabrikantnummerADV3003ACPZ
FabrikantAnalog Devices
€ 4,265
Each (In a Pack of 2)
Aantal stuks
DVI, HDMI 2.25Gbit/s 12 bit 1600 x 1200pixel Surface Mount LFCSP 40 6 x 6 x 0.95mm 6mm 6mm 0.95mm 3.6 V +85 °C 3 V
RS-stocknr. 168-5029
FabrikantnummerSN65DP141RLJT
€ 5,866
Each (On a Reel of 250)
Aantal stuks
EDP 1.4, VESA Display Port 1.3 12Gbit/s - - Surface Mount WQFN 38 7.15 x 5.15 x 0.75mm 7.15mm 5.15mm 0.75mm 3.46 V +85 °C 2.37 V
RS-stocknr. 709-2933
FabrikantnummerTHS7316D
€ 0,902
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C 2.85 V
RS-stocknr. 146-2426
FabrikantnummerISL59601IRZ
€ 6,793
Each (In a Tube of 90)
Aantal stuks
- - - - Surface Mount QFN 20 4 x 4 x 0.9mm 4mm 4mm 0.9mm 5.5 V +85 °C 4.5 V
RS-stocknr. 162-7539
FabrikantnummerTHS7316D
€ 0,787
Each (In a Tube of 75)
Aantal stuks
- - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C 2.85 V
RS-stocknr. 647-586
FabrikantnummerOPA633KP
€ 13,06
Each
Aantal stuks
- - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm ±16 V +75 °C ±5 V