Video Switches

The primary function is to switch or provide a route to analogue or digital video, while preserving or improving the signal quality. The high-speed channels can function as analogue multiplexers and demultiplexers to expand the number of video inputs. Video distribution applications are compliant with the Digital Video Interface (DVI) and High-Definition Multimedia Interface (HDMI) differential signal switching specification. Video switch features equalised transition used in long cables. Fully buffered unidirectional inputs/outputs is included.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Transmission Media Distance Transmission Media Type Amplifier Gain Crosstalk Switch Bandwidth Number of Channels Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 160-4521
FabrikantnummerAD8197AASTZ
FabrikantAnalog Devices
€ 10,263
Each (In a Tray of 90)
Aantal stuks
2.25Gbit/s 20m Cable 12dB - 225MHz 8 Surface Mount LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm 5 V
RS-stocknr. 819-7288
FabrikantnummerAD8197AASTZ
FabrikantAnalog Devices
€ 12,50
Each
Aantal stuks
2.25Gbit/s 20m Cable 12dB - 225MHz 8 Surface Mount LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm 5 V
RS-stocknr. 158-1849
FabrikantnummerADV3002BSTZ
FabrikantAnalog Devices
€ 4,517
Each (In a Tray of 90)
Aantal stuks
- - - - - - - Surface Mount LQFP 80 14 x 14 x 1.4mm 1.4mm 14mm -
RS-stocknr. 697-7874
FabrikantnummerADV3002BSTZ
FabrikantAnalog Devices
€ 5,67
Each
Aantal stuks
- - - - - - - Surface Mount LQFP 80 14 x 14 x 1.4mm 1.4mm 14mm -