Video Sync Separators

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Synchronisation Separation Level Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 922-2202
FabrikantnummerLMH1980MM/NOPB
€ 2,042
Each (On a Reel of 1000)
Aantal stuks
0.14V pp Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 533-9690
FabrikantnummerLM1881N/NOPB
€ 2,86
Each
Aantal stuks
- Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C - 0 °C
RS-stocknr. 121-8867
FabrikantnummerLM1881M/NOPB
€ 2,701
Each (In a Tube of 95)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +70 °C - 0 °C
RS-stocknr. 761-6255
FabrikantnummerLMH1980MM/NOPB
€ 3,70
Each
Aantal stuks
0.14V pp Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 162-6292
FabrikantnummerLMH1981MT/NOPB
€ 7,852
Each (In a Tube of 94)
Aantal stuks
0.14 (Bi-Level) V pp, 0.30 (Tri-Level) V pp Surface Mount TSSOP 14 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 761-6264
FabrikantnummerLMH1981MT/NOPB
€ 8,91
Each
Aantal stuks
0.14 (Bi-Level) V pp, 0.30 (Tri-Level) V pp Surface Mount TSSOP 14 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 5 V +85 °C 3.3 V -40 °C
RS-stocknr. 121-8743
FabrikantnummerLM1881N/NOPB
€ 2,592
Each (In a Tube of 40)
Aantal stuks
- Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C - 0 °C
RS-stocknr. 536-1237
FabrikantnummerLM1881M/NOPB
€ 2,97
Each
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +70 °C - 0 °C