Detector Switches

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Actuator Type Contact Current Rating Number of Positions Package Style Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 164-9966
FabrikantnummerDTS 316 CP-RT-1
FabrikantKNITTER-SWITCH
€ 1,122
Each (In a Pack of 5)
Aantal stuks
- Surface Mount Lever 10 mA @ 5 V dc 1 - 3000000 cycles Silver Plated PBS -40°C +85°C -
RS-stocknr. 164-9494
FabrikantnummerDTS 11 LCP-0.7-T
FabrikantKNITTER-SWITCH
€ 620,57
1 Reel of 1500
Reel(s)
- PCB Push Button 10 mA @ 5 V dc 1 - 100000 cycles Silver Plated Phosphor Bronze -40°C +80°C -
RS-stocknr. 164-9957
FabrikantnummerDTS 06 A1 CT
FabrikantKNITTER-SWITCH
€ 1,664
Each (In a Pack of 5)
Aantal stuks
- Surface Mount Lever 100 mA @ 30 V dc 1 - 50000 cycles Silver Plated Phosphor Bronze -10°C +60°C -
RS-stocknr. 164-9932
FabrikantnummerDTS 205 CP-T
FabrikantKNITTER-SWITCH
€ 1,068
Each (In a Pack of 5)
Aantal stuks
- Surface Mount Lever 10 mA @ 5 V dc, 100 mA @ 3.6 V dc 1 - 100000 cycles Gold Plated Copper Alloy -40°C +85°C -
RS-stocknr. 164-9487
FabrikantnummerDTS 205 CP-T
FabrikantKNITTER-SWITCH
€ 1.679,18
1 Reel of 2300
Reel(s)
- Surface Mount Lever 10 mA @ 5 V dc, 100 mA @ 3.6 V dc 1 - 100000 cycles Gold Plated Copper Alloy -40°C +85°C -
RS-stocknr. 164-9493
FabrikantnummerDTS 06 A1 CT
FabrikantKNITTER-SWITCH
€ 1,118
Each (On a Reel of 700)
Aantal stuks
- Surface Mount Lever 100 mA @ 30 V dc 1 - 50000 cycles Silver Plated Phosphor Bronze -10°C +60°C -
RS-stocknr. 164-9965
FabrikantnummerDTS 11 LCP-0.7-T
FabrikantKNITTER-SWITCH
€ 0,756
Each (In a Pack of 5)
Aantal stuks
- PCB Push Button 10 mA @ 5 V dc 1 - 100000 cycles Silver Plated Phosphor Bronze -40°C +80°C -
RS-stocknr. 164-9495
FabrikantnummerDTS 316 CP-RT-1
FabrikantKNITTER-SWITCH
€ 811,20
1 Reel of 1000
Reel(s)
- Surface Mount Lever 10 mA @ 5 V dc 1 - 3000000 cycles Silver Plated PBS -40°C +85°C -