Detector Switches

Filters

61 - 80 van 100 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Actuator Type Contact Current Rating Number of Positions Package Style Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 123-8984
FabrikantnummerSPPB530701
FabrikantAlps Alpine
€ 1,362
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -40°C +85°C -
RS-stocknr. 164-9487
FabrikantnummerDTS 205 CP-T
FabrikantKNITTER-SWITCH
€ 1.679,18
1 Reel of 2300
Reel(s)
- Surface Mount Lever 10 mA @ 5 V dc, 100 mA @ 3.6 V dc 1 - 100000 cycles Gold Plated Copper Alloy -40°C +85°C -
RS-stocknr. 153-3974
FabrikantnummerDDS003
FabrikantC & K
€ 0,759
Each (In a Pack of 350)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 164-9965
FabrikantnummerDTS 11 LCP-0.7-T
FabrikantKNITTER-SWITCH
€ 0,756
Each (In a Pack of 5)
Aantal stuks
- PCB Push Button 10 mA @ 5 V dc 1 - 100000 cycles Silver Plated Phosphor Bronze -40°C +80°C -
RS-stocknr. 164-9957
FabrikantnummerDTS 06 A1 CT
FabrikantKNITTER-SWITCH
€ 1,664
Each (In a Pack of 5)
Aantal stuks
- Surface Mount Lever 100 mA @ 30 V dc 1 - 50000 cycles Silver Plated Phosphor Bronze -10°C +60°C -
RS-stocknr. 692-6951
FabrikantnummerTEMRLV
FabrikantAPEM
€ 0,866
Each (In a Pack of 5)
Aantal stuks
SPST-NO Surface Mount Lever 50 mA @ 20 V dc - - 50000Operations - -10°C +60°C -
RS-stocknr. 123-8972
FabrikantnummerSPPB310400
FabrikantAlps Alpine
€ 1,304
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -40°C +85°C -
RS-stocknr. 123-8988
FabrikantnummerSPPW812302
FabrikantAlps Alpine
€ 1,55
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -10°C +60°C -
RS-stocknr. 154-3593
FabrikantnummerDDS003
FabrikantC & K
€ 1,006
Each (In a Pack of 5)
Aantal stuks
SPST-NO Through Hole Plunger 100 mA @ 30 V dc - Micro Mini 50000Cycles Tin Bronze -20°C +70°C -
RS-stocknr. 164-9494
FabrikantnummerDTS 11 LCP-0.7-T
FabrikantKNITTER-SWITCH
€ 620,57
1 Reel of 1500
Reel(s)
- PCB Push Button 10 mA @ 5 V dc 1 - 100000 cycles Silver Plated Phosphor Bronze -40°C +80°C -
RS-stocknr. 123-8986
FabrikantnummerSPPB630101
FabrikantAlps Alpine
€ 1,052
Each (In a Pack of 5)
Aantal stuks
SPST PCB Push Button 100 mA - - - - -40°C +85°C -
RS-stocknr. 756-1505
FabrikantnummerESE18R61D
FabrikantPanasonic
€ 0,84
Each (In a Pack of 5)
Aantal stuks
SPST-NC Surface Mount Lever 10 mA @ 5 V dc - - - - -10°C +60°C -
RS-stocknr. 793-1765
FabrikantnummerSDS001
FabrikantC & K
€ 0,76
Each
Aantal stuks
SPST-NO Surface Mount Plunger 100 mA @ 12 V dc - - 50000Cycles Silver Cladding -40°C +85°C -
RS-stocknr. 179-6761
FabrikantnummerCL-DB-1CB-A2
€ 4,95
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Side 1 mA - - - Copper Alloy -40°C +85°C -
RS-stocknr. 758-2133
FabrikantnummerSPVQ130300
FabrikantAlps Alpine
€ 2,005
Each (In a Box of 2)
Aantal stuks
SPDT PCB, Through Hole Lever 100 mA @ 12 V dc - - - - -40°C +85°C IP67
RS-stocknr. 123-9011
FabrikantnummerSPVR110102
FabrikantAlps Alpine
€ 1,088
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 1 mA - - - - -40°C +85°C -
RS-stocknr. 793-1598
FabrikantnummerHDT0001
FabrikantC & K
€ 1,37
Each
Aantal stuks
SPST-NO Surface Mount Lever 1 mA @ 5 V dc - - 100000Cycles Silver Over Nickel Plated Phosphor Bronze -40°C +85°C -
RS-stocknr. 123-9004
FabrikantnummerSPVQ371300
FabrikantAlps Alpine
€ 2,056
Each (In a Pack of 5)
Aantal stuks
SPDT PCB Lever 100 mA - - - - -40°C +85°C IP67
RS-stocknr. 123-9012
FabrikantnummerSPVR120102
FabrikantAlps Alpine
€ 1,134
Each (In a Pack of 5)
Aantal stuks
SPST PCB Lever 1 mA - - - - -40°C +85°C -
RS-stocknr. 164-9932
FabrikantnummerDTS 205 CP-T
FabrikantKNITTER-SWITCH
€ 1,068
Each (In a Pack of 5)
Aantal stuks
- Surface Mount Lever 10 mA @ 5 V dc, 100 mA @ 3.6 V dc 1 - 100000 cycles Gold Plated Copper Alloy -40°C +85°C -
Related Products
One of the worlds smallest detection switches (3.0x3.4x0.9mm, ...
Description:
One of the worlds smallest detection switches (3.0x3.4x0.9mm, WxDxH)A unique mechanism enables high contact reliability and high precision operationSupplied in strips of 25, on embossed tapingIdeal switching solution where small size and low weight are key requirements in an applicationWeight ...
Alps SPV series of compact one-way operation detector ...
Description:
Alps SPV series of compact one-way operation detector switches designed for use within compact digital devices. The SPV series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options ...
Vertical or horizontal actuation2mm over travel Ideal for ...
Description:
Vertical or horizontal actuation2mm over travel Ideal for detector applicationsLow actuations force (less than 40 grams)Detect the presence of a mechanical deviceMedical devicesConsumer electronic devices.
TE Connectivity brings you a range of professional ...
Description:
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use ...