Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 826-3836
FabrikantnummerLPXCB01
FabrikantLovato
€ 4,24
Each
Aantal stuks
Platinum 22mm Contact Block 1NC - 690V - Screw No 10A - - -
RS-stocknr. 826-3833
FabrikantnummerLPXCB10
FabrikantLovato
€ 3,81
Each
Aantal stuks
Platinum 22mm Contact Block 1NO - 690V - Screw No 10A - - -
RS-stocknr. 826-3808
FabrikantnummerLPXCS01
FabrikantLovato
€ 4,85
Each
Aantal stuks
Platinum 22mm Contact Block 1NC - 690V - - No 10A - - -
RS-stocknr. 790-3417
FabrikantnummerLPXC10
FabrikantLovato
€ 3,59
Each
Aantal stuks
Platinum 22mm Contact Block 1NO - 690V - Screw No 10A - - -
RS-stocknr. 187-8971
FabrikantnummerLPXLPBM8
FabrikantLovato
€ 11,18
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8972
FabrikantnummerLPXLPBE3
FabrikantLovato
€ 10,62
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8915
Fabrikantnummer8LM2TC10
FabrikantLovato
€ 4,03
Each
Aantal stuks
8LM2T Auxiliary Contact Block NO - 690V - Screw - 10A - - -
RS-stocknr. 187-8973
FabrikantnummerLPXLPBE4
FabrikantLovato
€ 10,62
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 826-3805
FabrikantnummerLPXCS10
FabrikantLovato
€ 4,85
Each
Aantal stuks
Platinum 22mm Contact Block 1NO - 690V - - No 10A - - -
RS-stocknr. 187-8969
FabrikantnummerLPXLPBM5
FabrikantLovato
€ 11,18
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8967
FabrikantnummerLPXLPBM3
FabrikantLovato
€ 11,18
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8966
FabrikantnummerLPXLPE8
FabrikantLovato
€ 10,11
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8913
Fabrikantnummer8LM2TC01
FabrikantLovato
€ 4,03
Each
Aantal stuks
8LM2T Auxiliary Contact Block NC - 690V - Screw - 10A - - -
RS-stocknr. 790-3408
FabrikantnummerLPXC01
FabrikantLovato
€ 3,59
Each
Aantal stuks
Platinum 22mm Contact Block 1NC - 690V - Screw No 10A - - -
RS-stocknr. 187-8951
FabrikantnummerLPXC10A
FabrikantLovato
€ 4,90
Each
Aantal stuks
LPXC Contact Block NO - 690V - Screw - 10A - - -
RS-stocknr. 187-8974
FabrikantnummerLPXLPBE5
FabrikantLovato
€ 10,62
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8975
FabrikantnummerLPXLPBE6
FabrikantLovato
€ 10,62
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8956
FabrikantnummerLPXLPM3
FabrikantLovato
€ 10,64
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8970
FabrikantnummerLPXLPBM6
FabrikantLovato
€ 11,18
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8914
Fabrikantnummer8LM2TC01D
FabrikantLovato
€ 5,34
Each
Aantal stuks
8LM2T Auxiliary Contact Block NC - 690V - Screw - 10A - - -