Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 742-0757
FabrikantnummerNDRZ50RT
FabrikantSchmersal
€ 40,16
Each
Aantal stuks
Panel Mount Key Reset - 22.3mm - No - - IP67, IP69K - - Round No -
RS-stocknr. 742-0760
FabrikantnummerNDRR50RT
FabrikantSchmersal
€ 31,98
Each
Aantal stuks
Panel Mount Key Reset - 22.3mm - No - - IP67, IP69K - - Round No -
RS-stocknr. 742-0763
FabrikantnummerNDRR50GR/RT
FabrikantSchmersal
€ 31,98
Each
Aantal stuks
Panel Mount Key Reset - 22.3mm - No - - IP67, IP69K - - Round No -
RS-stocknr. 742-0751
FabrikantnummerNDRZ50GR/RT
FabrikantSchmersal
€ 40,16
Each
Aantal stuks
Panel Mount Key Reset - 22.3mm - No - - IP67, IP69K - - Round No -