Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 766-1696
FabrikantnummerXCSDMR7902
€ 57,30
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 422-5102
FabrikantnummerXCSDMP7012
€ 67,50
Each
Aantal stuks
24 V dc - Plastic - - - - Preventa Cable XCS-DMP - IP66, IP67 - Yes
RS-stocknr. 422-5089
FabrikantnummerXCSDMP5012
€ 69,90
Each
Aantal stuks
24 V dc NC Plastic 2NO - Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - No
RS-stocknr. 422-5095
FabrikantnummerXCSDMP7002
€ 66,80
Each
Aantal stuks
24 V dc 2NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - Yes
RS-stocknr. 422-5130
FabrikantnummerXCSDMC7902
€ 57,30
Each
Aantal stuks
24 V dc 2NC Plastic None - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 766-1633
FabrikantnummerXCSDMC7905
€ 62,50
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 481-8265
FabrikantnummerXCSDMP5005
€ 72,20
Each
Aantal stuks
24 V dc NC Plastic 2NO 5m cable Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - Yes
RS-stocknr. 422-5118
FabrikantnummerXCSDMC5902
€ 57,30
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 766-1668
FabrikantnummerXCSDMP700L01M12
€ 86,30
Each
Aantal stuks
24 V dc 2NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP67 - No
RS-stocknr. 766-1703
FabrikantnummerXCSDMR7915
€ 65,60
Each
Aantal stuks
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMR 8 mm IP66, IP67 - Yes
RS-stocknr. 766-1643
FabrikantnummerXCSDMP5902
€ 60,60
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP66, IP67 - Yes
RS-stocknr. 666-4969
FabrikantnummerXCSDMC5902EX
€ 91,70
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 766-1706
FabrikantnummerXCSDMR791L01M12
€ 74,10
Each
Aantal stuks
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMR 8 mm IP67 - No
RS-stocknr. 766-1665
FabrikantnummerXCSDMP7902
€ 60,60
Each
Aantal stuks
24 V dc - Plastic - - - - Preventa - XCS-DMP 8 mm IP66, IP67 - Yes
RS-stocknr. 766-1680
FabrikantnummerXCSDMR590L01M12
€ 81,01
Each
Aantal stuks
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMR 8 mm IP67 - Yes
RS-stocknr. 422-5073
FabrikantnummerXCSDMP5002
€ 66,00
Each
Aantal stuks
24 V dc NC Plastic 2NO - Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - Yes
RS-stocknr. 766-1652
FabrikantnummerXCSDMP590L01M12
€ 70,50
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP67 - Yes
RS-stocknr. 666-4950
FabrikantnummerXCSDMC59010EX
€ 130,00
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 666-4966
FabrikantnummerXCSDMC79010EX
€ 130,00
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 422-5124
FabrikantnummerXCSDMC5912
€ 61,30
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes