Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Actuator Type Interface Range Sensor Principle Switching Distance Terminal Type Series IP Rating
RS-stocknr. 826-4215
Fabrikantnummer113006
FabrikantIDEM
€ 105,81
Each
Aantal stuks
250 V ac 2NC Plastic NO M12 Rectangular Magnetic - IDEMAG Magnetic 10 (Close) mm, 22 (Open) mm 8-Pin M12 Connector CPR IP67
RS-stocknr. 826-4261
Fabrikantnummer116013
FabrikantIDEM
€ 94,49
Each
Aantal stuks
24 V dc 2NC Plastic NO 2m cable Cylindrical Magnetic - IDEMAG Magnetic 10 (Close) mm, 20 (Open) mm Pre-Wired RPR IP67, IP69K
RS-stocknr. 826-4296
Fabrikantnummer139013
FabrikantIDEM
€ 123,19
Each
Aantal stuks
250 V ac 2NC 316 Stainless Steel NO 2m cable Rectangular Magnetic - HYGIEMAG Magnetic 10 (Close) mm, 22 (Open) mm Pre-Wired SMR IP67, IP69K
RS-stocknr. 826-4271
Fabrikantnummer111013
FabrikantIDEM
€ 84,28
Each
Aantal stuks
250 V ac 2NC Plastic NO M12 Rectangular Magnetic - IDEMAG Magnetic 10 (Close) mm, 22 (Open) mm 8-Pin M12 Connector SPR IP67
RS-stocknr. 826-4312
Fabrikantnummer903102
FabrikantIDEM
€ 314,30
Each
Aantal stuks
250 V ac/dc 2NC 316 Stainless Steel NO 10m cable Rectangular Magnetic - - Magnetic 10 (Close) mm, 22 (Open) mm Pre-Wired CM3-Ex IP67
RS-stocknr. 826-4283
Fabrikantnummer111015
FabrikantIDEM
€ 101,28
Each
Aantal stuks
250 V ac 2NC Plastic NO M12 Rectangular Magnetic - IDEMAG Magnetic 10 (Close) mm, 22 (Open) mm 8-Pin M12 Connector SPR IP67
RS-stocknr. 826-4182
Fabrikantnummer112005
FabrikantIDEM
€ 106,49
Each
Aantal stuks
250 V ac 2NC Plastic NO 2m cable Rectangular Magnetic - IDEMAG Magnetic 10 (Close) mm, 22 (Open) mm Pre-Wired WPR IP67, IP69K
RS-stocknr. 826-4340
Fabrikantnummer405001
FabrikantIDEM
€ 93,52
Each
Aantal stuks
24 V dc 2NC Plastic NO 2m cable Rectangular Unique Coded - - Magnetic, RFID 10 (Close) mm, 20 (Open) mm Pre-Wired SPF-RFID-U IP67
RS-stocknr. 826-4299
Fabrikantnummer139014
FabrikantIDEM
€ 135,82
Each
Aantal stuks
250 V ac 2NC 316 Stainless Steel NO 5m cable Rectangular Magnetic - HYGIEMAG Magnetic 10 (Close) mm, 22 (Open) mm Pre-Wired SMR IP67, IP69K
RS-stocknr. 826-4350
Fabrikantnummer464006
FabrikantIDEM
€ 358,88
Each
Aantal stuks
24 V dc 2NC Aluminium NO M12 Rectangular Master Coded - - Magnetic, RFID 10 (Open) mm 8-Pin M12 Connector MGL IP67
RS-stocknr. 826-4356
Fabrikantnummer460006
FabrikantIDEM
€ 369,61
Each
Aantal stuks
24 V dc 2NC 316 Stainless Steel NO M12 Rectangular Master Coded - - Magnetic, RFID 10 (Open) mm 8-Pin M12 Connector MGL IP69K
RS-stocknr. 123-7529
Fabrikantnummer131120
FabrikantIDEM
€ 142,02
Each
Aantal stuks
24 V dc 2NC 316 Stainless Steel NO M12 Rectangular Coded - HYGIECODE Magnetic 8 (Close) mm, 12 (Open) mm M12 Connector MMC-H IP67, IP69K
RS-stocknr. 826-4316
Fabrikantnummer905101
FabrikantIDEM
€ 305,42
Each
Aantal stuks
250 V ac/dc 2NC 316 Stainless Steel NO 5m cable Cylindrical Magnetic - - Magnetic 10 (Close) mm, 22 (Open) mm Pre-Wired RM-Ex IP67
RS-stocknr. 826-4205
Fabrikantnummer136005
FabrikantIDEM
€ 141,53
Each
Aantal stuks
250 V ac 2NC 316 Stainless Steel NO 2m cable Rectangular Magnetic - HYGIEMAG Magnetic 10 (Close) mm, 22 (Open) mm Pre-Wired WMR IP69K
RS-stocknr. 826-4192
Fabrikantnummer136010
FabrikantIDEM
€ 133,02
Each
Aantal stuks
250 V ac NC 316 Stainless Steel NO 5m cable Rectangular Magnetic - HYGIEMAG Magnetic 10 (Close) mm, 22 (Open) mm Pre-Wired WMR IP69K
RS-stocknr. 826-4347
Fabrikantnummer405104
FabrikantIDEM
€ 120,07
Each
Aantal stuks
24 V dc 2NC Plastic NO M12 Rectangular Master Coded - - Magnetic, RFID 10 (Close) mm, 20 (Open) mm 8-Pin M12 Connector SPF-RFID-M IP67
RS-stocknr. 826-4218
Fabrikantnummer136008
FabrikantIDEM
€ 162,98
Each
Aantal stuks
250 V ac 2NC 316 Stainless Steel NO M12 Rectangular Magnetic - HYGIEMAG Magnetic 10 (Close) mm, 22 (Open) mm 8-Pin M12 Connector WMR IP69K
RS-stocknr. 123-7526
Fabrikantnummer131108
FabrikantIDEM
€ 142,02
Each
Aantal stuks
24 V dc 2NC 316 Stainless Steel NO M12 Rectangular Coded - HYGIECODE Magnetic 8 (Close) mm, 12 (Open) mm M12 Connector MMC-H IP67, IP69K
RS-stocknr. 123-7521
Fabrikantnummer133005
FabrikantIDEM
€ 119,79
Each
Aantal stuks
24 V dc 2NC 316 Stainless Steel NO 2m cable Rectangular Coded - HYGIECODE Magnetic 10 (Close) mm, 20 (Open) mm Cable LMC IP67, IP69K
RS-stocknr. 123-7506
Fabrikantnummer138021
FabrikantIDEM
€ 135,56
Each
Aantal stuks
250 V ac 2NC 316 Stainless Steel NO 2m cable Rectangular Magnetic - HYGIEMAG Magnetic 10 (Close) mm, 22 (Open) mm Cable CMR IP67, IP69K