Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 797-4872
FabrikantnummerRE27-SA05L
FabrikantSick
€ 48,30
Each
Aantal stuks
30 V dc 3NO Plastic - M12 Rectangular - - Cable RE27 20 (Off) mm IP67 - Yes
RS-stocknr. 797-4857
FabrikantnummerRE11-SAC
FabrikantSick
€ 45,50
Each
Aantal stuks
30 V dc NC Plastic NO M8 Rectangular - - 4-Pin M8 Connector RE11 3 (On) mm, 12 (Off) mm IP67 400 mA Yes
RS-stocknr. 797-4854
FabrikantnummerRE13-SAC
FabrikantSick
€ 45,80
Each
Aantal stuks
30 V dc 2NO Plastic - M8 Rectangular - - 4-Pin M8 Connector RE13 7 (On) mm, 20 (Off) mm IP67 100 mA Yes
RS-stocknr. 797-4901
FabrikantnummerIN40-D0303K
FabrikantSick
€ 133,00
Each
Aantal stuks
24 V dc 3NO Stainless Steel - M12 Cylindrical - - 4-Pin M12 Connector IN4000 6 (On) mm, 15 (Off) mm IP67 - No
RS-stocknr. 797-4863
FabrikantnummerRE13-SA05
FabrikantSick
€ 46,40
Each
Aantal stuks
30 V dc 2NO Plastic - M8 Rectangular - - Cable RE13 7 (On) mm, 20 (Off) mm IP67 100 mA Yes
RS-stocknr. 797-4860
FabrikantnummerRE21-SA05
FabrikantSick
€ 38,10
Each
Aantal stuks
30 V dc NC Plastic NO M8 Rectangular - - Cable RE21 6 (On) mm, 31 (Off) mm IP67 400 mA Yes
RS-stocknr. 797-4905
FabrikantnummerIN30-E0208K
FabrikantSick
€ 145,00
Each
Aantal stuks
24 V dc - Stainless Steel - M12 Cylindrical - - - IN3000 - IP65, IP67 - No
RS-stocknr. 797-4850
FabrikantnummerRE11-SA05
FabrikantSick
€ 40,90
Each
Aantal stuks
30 V dc NC Plastic NO M8 Rectangular - - Cable RE11 3 (On) mm, 12 (Off) mm IP67 400 mA Yes
RS-stocknr. 797-4898
FabrikantnummerIN40-D0101K
FabrikantSick
€ 140,00
Each
Aantal stuks
24 V dc 3NO Plastic - M12 Cuboid - - 4-Pin M12 Connector IN4000 15 (On) mm, 30 (Off) mm IP67 - No
RS-stocknr. 797-4879
FabrikantnummerRE27-SA10L
FabrikantSick
€ 56,00
Each
Aantal stuks
30 V dc 3NO Plastic - M12 Rectangular - - Cable RE27 20 (Off) mm IP67 - Yes
RS-stocknr. 797-4908
FabrikantnummerIN40-D0202K
FabrikantSick
€ 138,00
Each
Aantal stuks
24 V dc 3NO Stainless Steel - M12 Cylindrical - - 4-Pin M12 Connector IN4000 12 (On) mm, 30 (Off) mm IP67 - No
RS-stocknr. 797-4866
FabrikantnummerRE21-SAC
FabrikantSick
€ 41,90
Each
Aantal stuks
30 V dc NC Plastic NO M8 Rectangular - - 4-Pin M8 Connector RE21 6 (On) mm, 31 (Off) mm IP67 400 mA Yes
RS-stocknr. 146-6206
FabrikantnummerSTR1-SASU0AC5
FabrikantSick
€ 136,00
Each
Aantal stuks
24 V dc - Vistal 1 5­Pin M12 Plug Safety - - 0.2m cable with 5-Pole M12 Connector STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes
RS-stocknr. 797-4894
FabrikantnummerIN40-E0101K
FabrikantSick
€ 251,00
Each
Aantal stuks
24 V dc 2NO Plastic - M12 Cuboid - - 4-Pin M12 Connector IN4000 15 mm IP67 - No
RS-stocknr. 146-6207
FabrikantnummerSTR1-SASU0AC8
FabrikantSick
€ 144,00
Each
Aantal stuks
24 V dc - Vistal 1 8­Pin M12 Plug Safety - - 0.2m cable with 8-Pole M12 Connector STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes
RS-stocknr. 201-1897
Fabrikantnummer1091943
FabrikantSick
€ 86,00
Each
Aantal stuks
24 V 2 Nickel-plated brass - M12 Safe Inductive - - M12 - 4 Pin with cable IME2S 4mm IP67 - -
RS-stocknr. 146-6213
FabrikantnummerSTR1-SAFU0AC8
FabrikantSick
€ 144,00
Each
Aantal stuks
24 V dc - Vistal 1 8­Pin M12 Plug Safety - - 0.2m cable with 8-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS-stocknr. 146-6208
FabrikantnummerSTR1-SASU03P5
FabrikantSick
€ 144,00
Each
Aantal stuks
24 V dc - Vistal 1 Cable Safety - - Cable STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes
RS-stocknr. 201-1902
Fabrikantnummer1091944
FabrikantSick
€ 83,50
Each
Aantal stuks
24 V 2 Nickel-plated brass - M14 Safe Inductive - - M12 - 4 Pin IME2S 4mm IP67 - -
RS-stocknr. 201-1898
Fabrikantnummer1091951
FabrikantSick
€ 93,50
Each
Aantal stuks
24 V 2 Nickel-plated brass - M12 Safe Inductive - - M12 - 4 Pin IME2S 8mm IP67 - -