Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 394-7514
Fabrikantnummer440T-MRKSE110B
€ 305,00
Each
Aantal stuks
- - 2NO/2NC - 20A 690V ac 2 Cable - 100mm 80mm 143mm - 100 x 80 x 143mm
RS-stocknr. 183-4358
Fabrikantnummer194L-E12-2252
€ 22,54
Each
Aantal stuks
2P - - 1 40A 600V ac 2 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58mm
RS-stocknr. 183-4361
Fabrikantnummer194L-E12-3252
€ 22,54
Each
Aantal stuks
2P - - 1 40A 600V ac 3 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58mm
RS-stocknr. 183-4365
Fabrikantnummer194L-HE4A-225
€ 4,03
Each
Aantal stuks
- - - - - - - - 45° 48mm 48mm 27.69mm - 48 x 48 x 27.69mm
RS-stocknr. 183-4360
Fabrikantnummer194L-E12-3251
€ 15,07
Each
Aantal stuks
1P - - 1 40A 600V ac 3 Screw 45° 41.91mm 41.91mm 63.17mm - 41.91 x 41.91 x 63.17mm
RS-stocknr. 183-4362
Fabrikantnummer194L-E12-3253
€ 30,02
Each
Aantal stuks
3P - - 1 40A 600V ac 3 Screw 45° 41.91mm 41.91mm 83.74mm - 41.91 x 41.91 x 83.74mm
RS-stocknr. 183-4364
Fabrikantnummer194L-E12-5262
€ 30,02
Each
Aantal stuks
2P - - 1 40A 600V ac 4 Screw 45° 41.91mm 41.91mm 83.74mm - 41.91 x 41.91 x 83.74mm
RS-stocknr. 183-4363
Fabrikantnummer194L-E12-5261
€ 20,24
Each
Aantal stuks
1P - - 1 40A 600V ac 4 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58mm
RS-stocknr. 183-4367
Fabrikantnummer194L-HE4A-526
€ 4,03
Each
Aantal stuks
- - - - - - - - 45° 48mm 48mm 27.69mm - 48 x 48 x 27.69mm
RS-stocknr. 183-4357
Fabrikantnummer194L-E12-2251
€ 15,07
Each
Aantal stuks
1P - - 1 40A 600V ac 2 Screw 45° 41.91mm 41.91mm 63.17mm - 41.91 x 41.91 x 63.17mm
RS-stocknr. 183-4366
Fabrikantnummer194L-HE4A-325
€ 4,03
Each
Aantal stuks
5P - - 1 40A 600V ac 3 Screw 45° 48.01mm 48.01mm 27.69mm - 48.01 x 48.01 x 27.69mm