Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range Lock Type IP Rating Number of Head Directions Series Auxiliary Contacts
RS-stocknr. 744-8660
Fabrikantnummer570220
FabrikantPilz
€ 31,33
Each
Aantal stuks
Screw Key 2NC Yes Glass Fibre Reinforced Thermoplastic 240V 2NC - PSENmech - IP65 4 - -
RS-stocknr. 744-8673
Fabrikantnummer570230
FabrikantPilz
€ 32,63
Each
Aantal stuks
Screw Key 1NC/1NO Yes Glass Fibre Reinforced Thermoplastic 240V 2NC/1NO - PSENmech - IP65 4 - -
RS-stocknr. 744-8664
Fabrikantnummer570222
FabrikantPilz
€ 50,04
Each
Aantal stuks
Screw Key 2NC Yes Glass Fibre Reinforced Thermoplastic 240V 2NC - PSENmech - IP65 4 - -