Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Lock Type Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range IP Rating Number of Head Directions Series Auxiliary Contacts
RS-stocknr. 181-1206
Fabrikantnummer106875 & LS-S02-ZB/X
FabrikantEaton
€ 31,06
Each
Aantal stuks
Screw - 2NC Power Lock No Insulated Material 415V 2NC 220V - IP65, IP66 1 LS4 ZB -
RS-stocknr. 181-1211
Fabrikantnummer106824 & LS-S02-24DMT-ZBZ/X
FabrikantEaton
€ 195,00
Each
Aantal stuks
Screw - 2NC Magnet Lock No Insulated Material 415V 2NC 220V - IP65, IP66 1 LS ZBZ/X -
RS-stocknr. 181-1212
Fabrikantnummer106830 & LS-S11-24DMT-ZBZ/X
FabrikantEaton
€ 168,46
Each
Aantal stuks
Screw - NO/NC Magnet Lock Yes Insulated Material 415V NO/NC 220V - IP65, IP66 1 LS ZBZ/X -
RS-stocknr. 181-1210
Fabrikantnummer106821 & LS-S02-230AFT-ZBZ/X
FabrikantEaton
€ 183,49
Each
Aantal stuks
Screw - 2NC Spring Lock No Insulated Material 415V 2NC 220V - IP65, IP66 1 LS ZBZ/X -
RS-stocknr. 181-1208
Fabrikantnummer106823 & LS-S02-24DFT-ZBZ/X
FabrikantEaton
€ 205,00
Each
Aantal stuks
Screw - 2NC Spring Lock No Insulated Material 415V 2NC 220V - IP65, IP66 1 LS ZBZ/X -
RS-stocknr. 181-1213
Fabrikantnummer106822 & LS-S02-230AMT-ZBZ/X
FabrikantEaton
€ 168,46
Each
Aantal stuks
Screw - 2NC Magnet Lock No Insulated Material 415V 2NC 220V - IP65, IP66 1 LS ZBZ/X -
RS-stocknr. 181-1199
Fabrikantnummer106817 & LS-02-ZB
FabrikantEaton
€ 67,03
Each
Aantal stuks
Cage Clamp - 2NC Spring Lock Yes Insulated Material 415V 2NC 220V - IP65, IP66 1 LS4 ZB -
RS-stocknr. 181-1201
Fabrikantnummer106870 & LS-11S-ZB
FabrikantEaton
€ 67,51
Each
Aantal stuks
Cage Clamp - NO/NC Spring Lock Yes Insulated Material 415V NO/NC 220V - IP65, IP66 1 LS4 ZB -
RS-stocknr. 181-1200
Fabrikantnummer106819 & LS-11-ZB
FabrikantEaton
€ 67,56
Each
Aantal stuks
Cage Clamp - NO/NC Spring Lock Yes Insulated Material 415V NO/NC 220V - IP65, IP66 1 LS4 ZB -
RS-stocknr. 181-1214
Fabrikantnummer106828 & LS-S11-230AMT-ZBZ/X
FabrikantEaton
€ 168,46
Each
Aantal stuks
Screw - NO/NC Magnet Lock Yes Insulated Material 415V NO/NC 220V - IP65, IP66 1 LS ZBZ/X -
RS-stocknr. 181-1209
Fabrikantnummer106829 & LS-S11-24DFT-ZBZ/X
FabrikantEaton
€ 205,00
Each
Aantal stuks
Screw - NO/NC Spring Lock Yes Insulated Material 415V NO/NC 220V - IP65, IP66 1 LS ZBZ/X -