Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Rated stroke Supply Voltage Actuator Type Interface Safety Contacts Conduit Entry Length Housing Material
RS-stocknr. 397-2223
FabrikantnummerXCSTE7311
€ 229,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - 24 V ac/dc - - 2NC PG11 93.5mm Plastic
RS-stocknr. 263-3753
FabrikantnummerXCSE7312
€ 380,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock No - 24 V ac/dc Key - 1NO/2NC PG13.5 98mm Metal
RS-stocknr. 397-2188
FabrikantnummerXCSE7311
€ 366,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes - 24 V ac/dc Key - 1NO/2NC PG13.5 98mm Metal
RS-stocknr. 301-9962
FabrikantnummerXCSTE5312
€ 245,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - 24 V ac/dc - - 1NO/1NC M16 93.5mm Plastic
RS-stocknr. 301-9984
FabrikantnummerXCSTE7312
€ 245,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - 24 V ac/dc - - 2NC M16 93.5mm Plastic
RS-stocknr. 814-7087
FabrikantnummerXCSL761B3
€ 479,00
Each
Aantal stuks
- XCS-L - - Power to Unlock Yes - 24 V dc Key - 1NO/2NC 1/2 NPT 7.64in Metal
RS-stocknr. 305-1988
FabrikantnummerXCSTE5311
€ 231,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock - - 24 V ac/dc - - 1NO/1NC PG11 93.5mm Plastic
RS-stocknr. 739-0669
FabrikantnummerXCSLE3737312
€ 201,00
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock Yes - 24 V ac/dc Key - 2NC/1NO M20 205mm Plastic
RS-stocknr. 263-3797
FabrikantnummerXCSE7512
€ 428,00
Each
Aantal stuks
Preventa XCS-E - - Power to Lock Yes - 24 V ac/dc Key - 1NO/1NC PG13.5 98mm Metal
RS-stocknr. 198-655
FabrikantnummerXCSTE7341
€ 247,00
Each
Aantal stuks
Preventa XCS TE - - Power to Unlock - - 230 V ac/dc - - 2NC PG11, 1/2 in 94mm Plastic
RS-stocknr. 198-728
FabrikantnummerXCSTE5511
€ 258,00
Each
Aantal stuks
Preventa XCS TE - - Power to Lock - - 24 V ac/dc - - 1NO/1NC PG11 94mm Plastic
RS-stocknr. 739-0559
FabrikantnummerXCSLF2727312
€ 180,50
Each
Aantal stuks
Preventa XCS-LF - - Power to Unlock Yes - 24 V ac/dc Key - 2NC M20 205mm Metal
RS-stocknr. 814-7081
FabrikantnummerXCSE7513
€ 438,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes - 24 V ac/dc Key - 1NO/2NC 1/2 NPT 146mm Metal
RS-stocknr. 739-0603
FabrikantnummerXCS LF3535343
€ 356,00
Each
Aantal stuks
Preventa XCS-LF - - Power to Unlock Yes - 230 V ac/dc Key - 2NO/1NC 1/2 in 205mm Metal
RS-stocknr. 739-0631
FabrikantnummerXCSLE2525312
€ 137,00
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock No - 24 V ac/dc Key - 1NO/1NC M20 205mm Plastic
RS-stocknr. 814-7084
FabrikantnummerXCSE8313
€ 393,00
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes - 24 V ac/dc Key - 3NC 1/2 NPT 146mm Metal
RS-stocknr. 263-3775
FabrikantnummerXCSE5512
€ 428,00
Each
Aantal stuks
Preventa XCS-E - - Power to Lock Yes - 24 V ac/dc Key - 2NO/1NC PG13.5 98mm Metal
RS-stocknr. 739-0571
FabrikantnummerXCSLF2525312
€ 180,50
Each
Aantal stuks
Preventa XCS-LF - - Power to Unlock Yes - 24 V ac/dc Key - 1NO/1NC M20 205mm Metal
RS-stocknr. 739-0647
FabrikantnummerXCSLE2727312
€ 137,00
Each
Aantal stuks
Preventa XCS-LE - - Power to Unlock Yes - 24 V ac/dc Key - 2NC M20 205mm Plastic
RS-stocknr. 814-7040
FabrikantnummerXCSTE7333
€ 259,00
Each
Aantal stuks
Preventa XCS-TE - - Power to Unlock Yes - 120 V ac Key - 2NC 1/2 NPT 3.67in Plastic