Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 512-9819
Fabrikantnummer279417 & M22-WJ4
FabrikantEaton
€ 53,06
Each
Aantal stuks
4 - Spring Return IP66 Lever - - - - 30 ° - 100000Cycles 15mm -25°C
RS-stocknr. 536-3839
Fabrikantnummer70002629 & M22-WJ2V+M22-A4
FabrikantEaton
€ 56,94
Each
Aantal stuks
1 - Spring Return IP66 Lever - - - - 30 ° - 100000Cycles 15mm -25°C
RS-stocknr. 536-3823
Fabrikantnummer70002628 & M22-WJ2H+M22-A4
FabrikantEaton
€ 56,94
Each
Aantal stuks
2 - Spring Return IP66 Lever - - - - 30 ° - 100000Cycles 15mm -25°C
RS-stocknr. 512-9825
FabrikantnummerM22-WRJ4
FabrikantEaton
€ 53,06
Each
Aantal stuks
4 - Stay Put IP66 Lever - - - - 30 ° - 100000Cycles 15mm -25°C
RS-stocknr. 536-3845
Fabrikantnummer70002648 & M22-WRJ2H+M22-A4
FabrikantEaton
€ 50,78
Each
Aantal stuks
2 - Stay Put IP66 Lever - - - - 30 ° - 100000Cycles 15mm -25°C
RS-stocknr. 536-3867
Fabrikantnummer70002649 & M22-WRJ2V+M22-A4
FabrikantEaton
€ 50,78
Each
Aantal stuks
2 - Stay Put IP66 Lever - - - - 30 ° - 100000Cycles 15mm -25°C