Modular Switch Bodies

Filters

161 - 169 van 169 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Switch Operation IP Rating For Use With Maximum Switching Voltage Actuator Colour Mounting Type Terminal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range
RS-stocknr. 219-4220
Fabrikantnummer61-1100.0,61-9681.2,61-9931.0
FabrikantEAO
€ 14,94
Each
Aantal stuks
Push Button Momentary IP65 Series 61 250V ac Red Panel Mount - -20°C +55°C -20 → +55°C
RS-stocknr. 176-0147
Fabrikantnummer51-261.0252
FabrikantEAO
€ 36,39
Each
Aantal stuks
Push Button Latching IP65 Series 51 Switches 250V ac Black Panel Mount Solder -25°C +55°C -25 → +55°C
RS-stocknr. 377-9490
FabrikantnummerA0214X
FabrikantAPEM
€ 23,14
Each
Aantal stuks
Push Button - - - - - - - -20°C +85°C -20 → +85°C
RS-stocknr. 378-7110
Fabrikantnummer61-0030.02
FabrikantEAO
€ 7,22
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 287-6994
FabrikantnummerA0204Y
FabrikantAPEM
€ 13,47
Each
Aantal stuks
Push Button - - - - - - - -20°C +85°C -20 → +85°C
RS-stocknr. 175-7878
Fabrikantnummer14-271.022
FabrikantEAO
€ 22,41
Each
Aantal stuks
Push Button Latching IP67 Series 14 Switches 250V ac Black Panel Mount Plug In, Solder -25°C +55°C -25 → +55°C
RS-stocknr. 219-4214
Fabrikantnummer61-1100.0 ,61-9671.5,61-9930.0
FabrikantEAO
€ 14,94
Each
Aantal stuks
Push Button Momentary IP65 Series 61 250V ac Green Panel Mount - -20°C +55°C -20 → +55°C
RS-stocknr. 287-6988
FabrikantnummerA0207X
FabrikantAPEM
€ 15,29
Each
Aantal stuks
Push Button - - - - - - - -20°C +85°C -20 → +85°C
RS-stocknr. 378-7148
Fabrikantnummer61-0010.02
FabrikantEAO
€ 8,00
Each
Aantal stuks
- - - - - - - - - - -
Related Products
The compact 16mm Series 51 is particularly suited ...
Description:
The compact 16mm Series 51 is particularly suited for applications in the areas:Flush designRaised designPCB (with adaptor)The low level switching element is laid out for low current applications.The EAO Series 51 is especially suited for applications in the segments:Machinery and ...
The compact 16 mm Series 71 is particularly ...
Description:
The compact 16 mm Series 71 is particularly suited for:Flush designPCB mountingThe product range includes special switching elements for direct PCB installation.The EAO Series 71 is especially suited for applications in the segments:Public transportationMachinery and Automation Construction machines and ...
Modular construction illuminated and non illuminated Pushbutton, Keylock, ...
Description:
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety ...
Modular construction illuminated and non illuminated Pushbutton, Keylock, ...
Description:
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety ...