Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-stocknr. 793-2544
FabrikantnummerSXL4122H1100000W
FabrikantMolveno
€ 2,14
Each (In a Pack of 2)
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No 19 x 13mm - 16 A @ 250 V ac - - - Black - Rectangular Vertical Tab
RS-stocknr. 863-3532
FabrikantnummerRMASK122C1N00000
FabrikantMolveno
€ 6,25
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount No 20 (Dia.)mm 20mm 16 A - - IP65 Silver 125/250V ac Round Tab
RS-stocknr. 319-449
FabrikantnummerSP6018C1E0000
FabrikantMolveno
€ 7,61
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25 (Dia.)mm 25mm 16 A @ 250 V ac Green - - Black - Plunger Tab
RS-stocknr. 863-3538
FabrikantnummerSXL4126H1E00000
FabrikantMolveno
€ 1,496
Each (In a Bag of 5)
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount Yes 19 x 13mm - 16 A - - - Green 125/250V ac Rectangular Horizontal Tab
RS-stocknr. 319-354
FabrikantnummerSP6017C100000
FabrikantMolveno
€ 5,83
Each
Aantal stuks
Momentary Double Pole Double Throw (DPDT) Panel Mount - 25 (Dia.)mm 25mm 16 A @ 250 V ac - - - Red - Round Tab
RS-stocknr. 528-7836
FabrikantnummerSP6028C1E0000
FabrikantMolveno
€ 5,18
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25 (Dia.)mm 25mm 16 A @ 250 V ac Green - - Green - Plunger Tab
RS-stocknr. 528-7820
FabrikantnummerSP6024C100000
FabrikantMolveno
€ 3,23
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount - 25 (Dia.)mm 25mm 16 A @ 250 V ac - - - - - Plunger Tab
RS-stocknr. 319-332
FabrikantnummerSP6014C100000
FabrikantMolveno
€ 5,79
Each
Aantal stuks
Momentary Single Pole Single Throw (SPST) Panel Mount - 25 (Dia.)mm 25mm 16 A @ 250 V ac - - - Red - Round Solder, Tab
RS-stocknr. 528-7842
FabrikantnummerSP6028C1G0000
FabrikantMolveno
€ 4,63
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25 (Dia.)mm 25mm 16 A @ 250 V ac Red - - Red - Plunger Tab
RS-stocknr. 528-7814
FabrikantnummerSP6022C100000
FabrikantMolveno
€ 3,62
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount - 25 (Dia.)mm 25mm 16 A @ 250 V ac - - - Green - Round Tab
RS-stocknr. 863-3535
FabrikantnummerSXL4126H1G00000W
FabrikantMolveno
€ 1,60
Each (In a Bag of 5)
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount Yes 19 x 13mm - 16 A - - - Red 125/250V ac Rectangular Horizontal Tab
RS-stocknr. 319-348
FabrikantnummerSP6011C100000
FabrikantMolveno
€ 5,59
Each
Aantal stuks
Latching Single Pole Single Throw (SPST) Panel Mount - 25 (Dia.)mm 25mm 16 A @ 250 V ac - - - Red - Round Tab
RS-stocknr. 528-7808
FabrikantnummerSP6018C1F0000
FabrikantMolveno
€ 4,92
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25 (Dia.)mm 25mm 10 A @ 400 V ac - - - Blue - Plunger Tab
RS-stocknr. 432-0623
FabrikantnummerB4D122N11100098000
FabrikantMolveno
€ 3,69
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount - 22 x 30.8mm - 16 A @ 250 V ac - - IP40 Black/Green/Red 125/250V ac Rectangular Tab
RS-stocknr. 863-3550
FabrikantnummerSXA4388211000G00
FabrikantMolveno
€ 5,50
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 30 x 22mm - 16 A Red - IP54, IP55 Black 125/250V ac Rectangular Tab
RS-stocknr. 319-433
FabrikantnummerSP6018C1G0000
FabrikantMolveno
€ 7,86
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 25 (Dia.)mm 25mm 16 A @ 250 V ac Red - - Black - Plunger Tab
RS-stocknr. 319-360
FabrikantnummerSP6012C100000
FabrikantMolveno
€ 5,69
Each
Aantal stuks
Latching Double Pole Double Throw (DPDT) Panel Mount - 25 (Dia.)mm 25mm 16 A @ 250 V ac - - - Green - Round Tab