Cable, Metal & Stud Detectors

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Metal Detection Depth Stud Detection Depth Cable Detection Depth Live AC Conductor Indicator Display Type Battery Life Battery Type Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p
RS-stocknr. 735-6729
Fabrikantnummer0.601.081.000
FabrikantBosch
€ 106,15
Each
Aantal stuks
120mm - - Yes LED - 9V 200 x 85 x 32mm 270g 32mm 200mm - - GMS 120
RS-stocknr. 874-9996
FabrikantnummerD-tect 120
FabrikantBosch
€ 330,94
Each
Aantal stuks
120mm 38mm 60mm Yes LED 5 h AA - 500g 206mm 92mm +40°C -10°C D-tect 120
RS-stocknr. 687-6162
FabrikantnummerDTECT150
FabrikantBosch
€ 684,37
Each
Aantal stuks
150mm 150mm 150mm Yes - - AA x 4 - 700g - - - - 0601
RS-stocknr. 123-1026
FabrikantnummerZ67597
FabrikantZircon
€ 153,89
Each
Aantal stuks
300mm - 115mm - - - LR03 AAA 44 x 57 x 241mm 235 (Without Battery)g 241mm 44mm +41°C -7°C Z67597
Nieuw
RS-stocknr. 193-8684
FabrikantRS PRO
€ 13,39
Each
Aantal stuks
- 1-1/2in - Yes LED - 9V 60 x 28 x 145mm 150g 145mm 60mm +40°C 0°C -
Related Products
RS1020 wire tracer is a professional general purpose ...
Description:
RS1020 wire tracer is a professional general purpose cable and wire locator, ideal for tracing cables in walls or underground. This tracer can also be used for locating fuses / breakers on final circuits, locating interruptions, short circuits in cables ...
The Martindale CD1000 Cable Detector is ideal for ...
Description:
The Martindale CD1000 Cable Detector is ideal for tracing cables in walls and underground, locating fuses/breakers on live or dead circuits and locating interruptions and open-circuits in cables and electrical floor heating systems. It can also be used for tracing ...
The C.A 6681 LOCAT-N Cable Locator is simple ...
Description:
The C.A 6681 LOCAT-N Cable Locator is simple to use on both current-carrying and non-current-carrying mains circuits. Its digital technology overcomes interference and disturbance signals to provide precise location details. The receiver displays the value of the signal measured, which ...
Bosch DTECT120 designed for the detection of objects ...
Description:
Bosch DTECT120 designed for the detection of objects in walls, ceilings and floors. Depending on the material and condition of the base material, it is possible to detect metal objects, joists, water-filled plastic pipes, conductors and cables. • Dual power ...