Cable Detectors & Fuse Finders

A cable tracer is a device that can trace cables and wires in walls and floors without damaging the walls or insulation. The tracer can also be used for finding short circuits in wires or detecting open circuits.

Ideal for applications such as underfloor heating systems, locating buried utilities before you dig, locating telephone and communications lines.

There are three technologies that use cable tracing:

Tone tracing – Can only be done on live cable. You place an electric signal at one end of the cable using a tone generator and then use your cable tracer to trace the signal. They have traditionally been analogue but more recently digital or asymmetric tone tracers have started to appear on the market.

Continuity testing – Provides ideal way to locate and label your network cabling, up to 20 cables at a time.

Hub blinks – Only works if the cables you are looking for are connected to a live network. They blink as they find the hub blinks.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Type Cable Detection Depth Meter Type Calibrated Safety Category Battery Life Battery Type Power Source Includes Maximum Frequency Maximum Operating Temperature Maximum Safe Working Voltage Minimum Frequency Minimum Operating Temperature
RS-stocknr. 716-1098
FabrikantnummerFD650
FabrikantMartindale
€ 208,00
Each
Aantal stuks
LED 10cm Fuse Finder RSCAL CAT III 300 V - 9V Battery, Mains Receiver, Transmitter 70Hz +40°C 600V 30 Hz -10°C
RS-stocknr. 719-0908
FabrikantnummerFD650
FabrikantMartindale
€ 133,76
Each
Aantal stuks
LED 10cm Fuse Finder - CAT III 300 V - 9V Battery, Mains Receiver, Transmitter 70Hz +40°C 600V 30 Hz -10°C
RS-stocknr. 788-4587
FabrikantnummerRSCD1000
FabrikantMartindale
€ 387,00
Each
Aantal stuks
LCD 0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single Loop Line) m Cable Tracer - CAT III 300 V, CAT III 600 V - AAA, 9V Battery Bag, Earthing Rod, Instructions, TL47, 1.5V Alkaline Battery (6), 9V Alkaline Battery 60Hz +40°C 400V 50 Hz 0°C
RS-stocknr. 716-1095
FabrikantnummerRSFD550
FabrikantMartindale
€ 151,00
Each
Aantal stuks
LED 10cm Fuse Finder RSCAL CAT III 300 V - 9V Battery Battery, Receiver, Transmitter 70Hz +40°C 230V 30 Hz -10°C
RS-stocknr. 188-2930
FabrikantnummerFD500
FabrikantMartindale
€ 73,92
Each
Aantal stuks
Analogue 10cm Fuse Finder - CAT III 300 V - 9V Battery, Mains FD500/R Replacement Transmitter Unit, FD500/T Replacement Receiver Unit 70Hz +40°C 230V 30 Hz -10°C