Cable Detectors & Fuse Finders

A cable tracer is a device that can trace cables and wires in walls and floors without damaging the walls or insulation. The tracer can also be used for finding short circuits in wires or detecting open circuits.

Ideal for applications such as underfloor heating systems, locating buried utilities before you dig, locating telephone and communications lines.

There are three technologies that use cable tracing:

Tone tracing – Can only be done on live cable. You place an electric signal at one end of the cable using a tone generator and then use your cable tracer to trace the signal. They have traditionally been analogue but more recently digital or asymmetric tone tracers have started to appear on the market.

Continuity testing – Provides ideal way to locate and label your network cabling, up to 20 cables at a time.

Hub blinks – Only works if the cables you are looking for are connected to a live network. They blink as they find the hub blinks.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Type Cable Detection Depth Meter Type Calibrated Safety Category Battery Life Battery Type Power Source Includes Maximum Frequency Maximum Operating Temperature Maximum Safe Working Voltage Minimum Frequency Minimum Operating Temperature
RS-stocknr. 794-3266
FabrikantnummerSF100-D
FabrikantBeha-Amprobe
€ 144,00
Each
Aantal stuks
LED 40cm Fuse Finder - CAT III 300 V - 9V Battery Batteries, Receiver, Transmitter 60Hz +40°C 250V 50 Hz -10°C
RS-stocknr. 204-9866
FabrikantnummerAT-8030-EUR
FabrikantBeha-Amprobe
€ 1.876,00
Each
Aantal stuks
LCD - Cable Tracer - CAT IV 600 V 9 h - - - - - 600V - -
RS-stocknr. 184-6779
FabrikantnummerAT-6030-EUR
FabrikantBeha-Amprobe
€ 996,00
Each
Aantal stuks
LCD, LED - - - CAT III 600 V 16 h, 25 h Alkaline Battery ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, CT-400-EUR Signal Clamp, TL-7000-EUR Test Lead and Accessory Kit, User Manual, 3 x Battery Chargers, 12 x Rechargeable Batteries 6.25 (Energized) kHz, 32.76 (De Energized) kHz +50°C - - -20°C
RS-stocknr. 184-6777
FabrikantnummerAT-6020-EUR
FabrikantBeha-Amprobe
€ 782,00
Each
Aantal stuks
LCD, LED - - - CAT III 600 V 16 h, 25 h Alkaline Battery ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, TL-7000-EUR Test Lead and Accessory Kit, User Manual, 12 x 1.5 V AA (IEC R6) Batteries 6.25 (Energized) kHz, 32.76 (De Energized) kHz +50°C - - -20°C
RS-stocknr. 909-4127
FabrikantnummerAT-7030-EUR
FabrikantBeha-Amprobe
€ 1.876,00
Each
Aantal stuks
TFT LCD - - - - 10 h AA Battery - - +49°C - - -17.7°C