Voltage Testers

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-stocknr. 912-0068
Fabrikantnummer2100-BETA
FabrikantBeha-Amprobe
€ 137,00
Each
Aantal stuks
690V ac/dc Yes CAT III 690V, CAT IV 600V LED Yes IP64 AAA RSCAL Battery 35 x 78 x 280mm 320g 280mm 35mm +55°C
RS-stocknr. 836-4706
Fabrikantnummer2100-alpha
FabrikantBeha-Amprobe
€ 130,00
Each
Aantal stuks
690V ac/dc Yes CAT III 690 V, CAT IV 600V LED Yes IP64 - RSCAL Mains 35 x 78 x 280mm 320g 280mm 35mm +55°C
RS-stocknr. 186-6009
Fabrikantnummer2100-GAMMA
FabrikantBeha-Amprobe
€ 190,00
Each
Aantal stuks
1000 V ac, 1200V dc Yes CAT III 1000 V, CAT IV 600V LED Yes IP64 AAA RSCAL Battery 78 x 35 x 280mm 320g 280mm 78mm +55°C
Nieuw
RS-stocknr. 210-7933
FabrikantnummerCC-2100-DELTA
FabrikantBeha-Amprobe
€ 25,99
Each
Aantal stuks
1000V ac / 1500V dc Yes CAT III 1000 V, CAT IV 600V LCD No - - - - - - - - -
RS-stocknr. 794-3248
Fabrikantnummer2100-BETA
FabrikantBeha-Amprobe
€ 91,00
Each
Aantal stuks
690V ac/dc Yes CAT III 690V, CAT IV 600V LED Yes IP64 AAA - Battery 35 x 78 x 280mm 320g 280mm 35mm +55°C
Nieuw
RS-stocknr. 210-7931
Fabrikantnummer2100-DELTA
FabrikantBeha-Amprobe
€ 152,55
Each
Aantal stuks
1000 V ac, 1500 V dc Yes CAT III 1000 V, CAT IV 600V LCD No - - - - - - - - -
RS-stocknr. 186-5506
Fabrikantnummer2100-GAMMA
FabrikantBeha-Amprobe
€ 107,00
Each
Aantal stuks
1000 V ac, 1200V dc Yes CAT III 1000 V, CAT IV 600V LED Yes IP64 AAA - Battery 78 x 35 x 280mm 320g 280mm 78mm +55°C
RS-stocknr. 836-2700
Fabrikantnummer2100-alpha
FabrikantBeha-Amprobe
€ 60,00
Each
Aantal stuks
690V ac/dc Yes CAT III 690 V, CAT IV 600V LED Yes IP64 - - Mains 35 x 78 x 280mm 320g 280mm 35mm +55°C