Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Lees meer Lees minder

Filters

1 - 20 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
RS-stocknr. 867-2287
Fabrikantnummer34465A
€ 1.165,00
Each
Aantal stuks
Bench 10A ac 10A dc - 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 866-8702
Fabrikantnummer34465A
€ 1.271,00
Each
Aantal stuks
Bench 10A ac 10A dc RSCAL 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 866-8711
Fabrikantnummer34465A
€ 1.307,00
Each
Aantal stuks
Bench 10A ac 10A dc UKAS 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 777-7104
Fabrikantnummer34461A
€ 899,00
Each
Aantal stuks
Bench 10A ac 10A dc - 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 777-8738
Fabrikantnummer34461A
€ 1.005,00
Each
Aantal stuks
Bench 10A ac 10A dc RSCAL 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 777-8731
Fabrikantnummer34461A
€ 1.041,00
Each
Aantal stuks
Bench 10A ac 10A dc UKAS 750V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 867-2280
Fabrikantnummer34470A
€ 2.414,00
Each
Aantal stuks
Bench 10A ac 10A dc - 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 866-8733
Fabrikantnummer34470A
€ 2.520,00
Each
Aantal stuks
Bench 10A ac 10A dc RSCAL 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 866-8736
Fabrikantnummer34470A
€ 2.556,00
Each
Aantal stuks
Bench 10A ac 10A dc UKAS 1000V ac 1000V dc 100MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 300kHz
RS-stocknr. 777-8707
Fabrikantnummer34460A
€ 880,00
Each
Aantal stuks
Bench 3A ac 3A dc RSCAL 1000V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 777-7101
Fabrikantnummer34460A
€ 774,00
Each
Aantal stuks
Bench 3A ac 3A dc - 1000V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 777-8716
Fabrikantnummer34460A
€ 916,00
Each
Aantal stuks
Bench 3A ac 3A dc UKAS 1000V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 699-7357
FabrikantnummerU1241B
€ 237,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 100MΩ 10mF +1000°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 2kHz
RS-stocknr. 906-4157
FabrikantnummerU1242C
€ 287,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 100MΩ - - - DC Voltage Yes - -
RS-stocknr. 699-8701
FabrikantnummerU1241B
€ 283,00
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 100MΩ 10mF +1000°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 2kHz
RS-stocknr. 907-0803
FabrikantnummerU1242C
€ 333,00
Each
Aantal stuks
Handheld - - RSCAL - - - - - - DC Voltage Yes - -
RS-stocknr. 699-8691
FabrikantnummerU1241B
€ 314,00
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 100MΩ 10mF +1000°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 2kHz
RS-stocknr. 907-0812
FabrikantnummerU1242C
€ 364,00
Each
Aantal stuks
Handheld - - UKAS - - - - - - DC Voltage Yes - -
RS-stocknr. 773-0843
Fabrikantnummer34450A
€ 756,00
Each
Aantal stuks
Bench 10A ac 10A dc RSCAL 750V ac 1000V dc 100MΩ 10mF +150°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz
RS-stocknr. 714-8061
FabrikantnummerU1272A
€ 436,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz