Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Lees meer Lees minder

Filters

81 - 100 van 613 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
RS-stocknr. 123-3314
FabrikantRS PRO
€ 92,00
Each
Aantal stuks
Handheld - - RSCAL 750V ac 1000V dc 20MΩ - - - AC Voltage, Continuity, DC Voltage, Diode Test, Resistance No - -
RS-stocknr. 625-0560
FabrikantnummerFLUKE-116 EUR
FabrikantFluke
€ 299,00
Each
Aantal stuks
Handheld 600µA ac 600µA dc RSCAL 600V ac 600V dc 40MΩ 9.999F +400°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz
RS-stocknr. 123-3237
FabrikantRS PRO
€ 47,38
Each
Aantal stuks
Handheld - - - 750V ac 1000V dc 20MΩ - - - AC Voltage, Continuity, DC Voltage, Diode Test, Resistance No - -
RS-stocknr. 873-2720
FabrikantRS PRO
€ 150,00
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 10mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 100kHz
RS-stocknr. 463-1793
FabrikantnummerM227A
FabrikantGossen Metrawatt
€ 1.082,00
Each
Aantal stuks
Handheld - - - 600V ac 600V dc 30MΩ - +600°C - AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature - - 3kHz
RS-stocknr. 292-1230
FabrikantnummerFluke T5-1000
FabrikantFluke
€ 184,00
Each
Aantal stuks
Handheld 100A ac - - 1000V ac 1000V dc 1kΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - -
RS-stocknr. 873-2724
FabrikantRS PRO
€ 181,00
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 10mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 100kHz
RS-stocknr. 123-3514
FabrikantRS PRO
€ 192,28
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 911-9768
FabrikantnummerM227A
FabrikantGossen Metrawatt
€ 1.159,00
Each
Aantal stuks
- - - UKAS 600V ac 600V dc 30MΩ - +600°C - AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature - - 3kHz
RS-stocknr. 873-2360
FabrikantRS PRO
€ 107,12
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 10mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 100kHz
RS-stocknr. 459-3180
FabrikantnummerFluke T5-1000
FabrikantFluke
€ 267,00
Each
Aantal stuks
Handheld 100A ac - UKAS 1000V ac - 1kΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - -
RS-stocknr. 341-7322
FabrikantnummerFluke T5-1000
FabrikantFluke
€ 254,00
Each
Aantal stuks
Handheld 100A ac - RSCAL 1000V ac - 1kΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - -
RS-stocknr. 123-3515
FabrikantRS PRO
€ 223,28
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 911-9765
FabrikantnummerM227A
FabrikantGossen Metrawatt
€ 1.128,00
Each
Aantal stuks
- - - RSCAL 600V ac 600V dc 30MΩ - +600°C - AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature - - 3kHz
RS-stocknr. 192-5947
FabrikantnummerM249A
FabrikantGossen Metrawatt
€ 956,00
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz
RS-stocknr. 777-8707
Fabrikantnummer34460A
€ 972,00
Each
Aantal stuks
Bench 3A ac 3A dc RSCAL 1000V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 811-1316
FabrikantnummerFLK-3000 FC
FabrikantFluke
€ 314,00
Each
Aantal stuks
Handheld 400mA ac 400mA dc - 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 99.99kHz
RS-stocknr. 810-8935
FabrikantnummerFLK-3000 FC
FabrikantFluke
€ 391,00
Each
Aantal stuks
Handheld 400mA ac 400mA dc UKAS 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 99.99kHz
RS-stocknr. 777-7101
Fabrikantnummer34460A
€ 866,00
Each
Aantal stuks
Bench 3A ac 3A dc - 1000V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
RS-stocknr. 777-8716
Fabrikantnummer34460A
€ 1.008,00
Each
Aantal stuks
Bench 3A ac 3A dc UKAS 1000V ac 1000V dc 100MΩ - +150 °C, +600 °C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 300kHz
Related Products
IDM62T pocket digital multimeter with a non-contact voltage ...
Description:
IDM62T pocket digital multimeter with a non-contact voltage detector. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.RS PRO range ...
RS PRO IDM103N digital multimeters are handheld devices ...
Description:
RS PRO IDM103N digital multimeters are handheld devices which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.This digital multimeter offers high specification ...
IDM61 high-performance pocket multimeter with non-contact voltage detector. ...
Description:
IDM61 high-performance pocket multimeter with non-contact voltage detector. This meter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be ...
IDM62T pocket digital multimeter with a non-contact voltage ...
Description:
IDM62T pocket digital multimeter with a non-contact voltage detector. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.RS PRO range ...