Multimeter Leads

Multimeter test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.

A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.

There are test lead sets designed to meet the requirements of nearly all applications.

Checks before you start:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

  • ...
    Lees meer Lees minder

    Filters

    1 - 6 van 6 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Safety Category Level
    RS-stocknr. 775-681
    Fabrikantnummer932959001
    € 31,86
    Each
    Aantal stuks
    Micro Test Equipment Set - Miniature Crocodile Clip, Spring Loaded Plug, Spring Loaded Socket - 1m - - - -15°C +70°C -
    RS-stocknr. 731-9395
    Fabrikantnummer972337002
    € 20,54
    Each
    Aantal stuks
    Test Probe Kit - Spring Loaded Pin - 1m 16A 1000V CAT II 1000 V, CAT III 1000V -15°C +70°C CAT II, CAT III
    RS-stocknr. 175-9220
    Fabrikantnummer932961001
    € 31,83
    Each
    Aantal stuks
    Test Equipment Set - Miniature Crocodile Clip, Spring Loaded Socket - 1m - - - -40°C +60°C -
    RS-stocknr. 738-339
    Fabrikantnummer932793001
    € 30,66
    Each
    Aantal stuks
    Test Equipment Set - Crocodile Clip, Spring Loaded Plug - 1m - - - -15°C +70°C -
    RS-stocknr. 196-2555
    Fabrikantnummer935982257
    € 58,34
    Each
    Aantal stuks
    - - - - - - - - - - -
    RS-stocknr. 450-9400
    Fabrikantnummer935982256
    € 45,67
    1 Kit
    Kit(s)
    Test Lead Kit - Crocodile Clip - - - - - -25°C +100 °C, +80°C -