SWR Meters | RF Power Meters | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    SWR Meters

    What are RF Power Meters?

    RF power meters measure the strength of radio frequency signals in dBm or watts and are used to calculate transmitter output. These devices operate at specific frequency ranges and energy levels to quantify the power from transmitting devices.

    Factors to consider when selecting RF Power Meters

    • Devices employing radio frequency power sensors based on heat are ideal for integrated measurement activities

    • Diode-powered detectors are chosen when readings of a base level or instantaneous nature are necessary

    • A system's suitability for recording unique indicators such as average power, pulse power, or peak envelope power

    • Absorptive type RF power meters are recommended for obtaining laboratory data of exceptional accuracy while through-line type instruments are appropriate for field tasks

    Applications

    RF power meters serve a broad scope of applications, including:

    • Directional power calculation

    • Determining total power

    • Indicating peak envelope power

    • Pulse power measurement

    • Laboratory usage

    • Field usage

    2 Producten voor SWR Meters

    Diamond
    200W
    -
    -
    525MHz
    1.8 MHz
    -
    UHF
    155 x 103 x 63mm
    630g
    -
    -
    -
    63mm
    Crystek
    10dBm
    -
    -
    4GHz
    10 MHz
    DC Voltage
    SMA
    11.05 (Dia.) x 38.2mm
    -
    +70°C
    -20°C
    11.05mm
    -
    Resultaten per pagina

    Populaire zoekopdrachten