Function Generators

A function generator is a test and measuring device which creates electronic signals in many different waveforms. The generator's main purpose, when connected to a circuit, is to produce controllable waveforms with adjustable frequencies, amplitude outputs, or DC offsets. Function generators help to save time in building oscillators when you are fabricating prototype audio circuits or low and high-pass filters.

Function generators produce a range of different waveforms, such as sine waves, triangular waves, sawtooth waves and square waves. The signal generator can produce repetitive signals and can also change some characteristics of the wave. You can view the signals generated by the device by attaching it to an oscilloscope. Function generators may provide other functions, such as DC offset and variable symmetry. There is usually a screen on the generator which displays the monitoring of the output.

Frequency range and waveforms

  • 0.001 Hz to 2000 MHz Sine wave
  • 0.001 Hz to 160 MHz Square wave
  • 0.001 Hz to 800 kHz Triangle wave

Where are function generators used?

  • Integrated electronic testing
  • Embedded systems
  • Digital circuits
  • Analogue signal processing
  • Laboratory testing

Function Generators vs. Arbitrary Waveform Generators (AWGs)

Function generators are usually slightly cheaper than AWGs and they perform quite similarly. However, Arbitrary Waveform Generators generally provide more functions and offer the ability to create a custom waveform output of any size. Function generators offer a periodic waveform.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Maximum Frequency Range Sinewave Minimum Frequency Range Sinewave Maximum Frequency Range Square Pulse and Arbitrary Waveform Minimum Frequency Range Square Pulse and Arbitrary Waveform Maximum Frequency Range Triangle/Saw Minimum Frequency Range Triangle/Saw Digital Frequency Digital Amplitude and Offset Internal Linear and Log Sweep Variable Sweep Internal and External Amplitude Modulation FM Modulation Time Base Accuracy
RS-stocknr. 454-6689
FabrikantnummerGF266
FabrikantELC
€ 395,00
Each
Aantal stuks
- 12MHz 11µHz - - - - Yes Yes Yes - Yes - -
RS-stocknr. 911-9756
FabrikantnummerGF266
FabrikantELC
€ 466,96
Each
Aantal stuks
RSCAL 12MHz 11µHz - - - - Yes Yes Yes - Yes - -
RS-stocknr. 506-6550
FabrikantnummerGF467AF
FabrikantELC
€ 400,00
Each
Aantal stuks
- 5MHz 0.01Hz 5MHz 0.01 Hz 5MHz 0.01Hz Yes Yes Yes Yes Yes Yes -
RS-stocknr. 506-6566
FabrikantnummerGF467F
FabrikantELC
€ 350,00
Each
Aantal stuks
- 5MHz 0.01Hz 5MHz 0.01 Hz 5MHz 0.01Hz Yes Yes Yes Yes Yes Yes -