Crocodile Clips

Crocodile clips, also known as alligator clips, are spring loaded clips made from metal. Crocodile clips are typically serrated and have small teeth.


What are the benefits of crocodile clips made from different materials?


Crocodile clips can be constructed from a variety of metals, but the most common are steel (stainless, nickel plated or gold plated) and copper.


  • Stainless steel is incredibly hard wearing and resistant to corrosion, making it a popular choice for crocodile clips. However, stainless steel can be a difficult material to solder, which you may need to take into consideration when choosing the right crocodile clip for your application.

  • Nickel plated steel is also suited to a wide range of industries and (like stainless steel) provides you with excellent corrosion resistance.

  • Gold plated steel crocodile clips are typically more expensive than other steel counterparts but ideal for applications that require a low level of resistance and a high level of conductivity. Gold plating wears fairly easily, so you should only use this type of clip in situations where a large number of cycles aren’t required.

  • Copper crocodile clips are suited to applications that require excellent electrical conduction.


What are crocodile clips used for?


Crocodile clips are most commonly used for making temporary electrical connections. Clips can be used to connect two wires or to connect one lead directly to a device. They are incredibly useful in laboratories or experimental circuits. They are often used in educational settings to help demonstrate light bulbs, circuitry and batteries.


Crocodile clips can also be used for holding identification badges onto lanyards, or for dentistry bibs. They are also utilised by hobbyists to hold things together for gluing or modelling.


What are automotive clips?


Larger sized crocodile clips are typically used in the automotive industry. They can also be referred to as plier clips, plier style clips or battery clamps. Plier clips can be used for jumper cables, battery chargers and welding applications. They are constructed from materials with low electrical resistance such as solid copper and are insulated.


...
Lees meer Lees minder

Filters

1 - 20 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Jaw Opening Contact Material Insulated Colour Insulation Material
RS-stocknr. 888-4190
FabrikantnummerBU-46A-0L
FabrikantMueller Electric
€ 1,344
Each (In a Pack of 10)
Aantal stuks
50A 29mm Copper-Plated Steel Yes Black PVC
RS-stocknr. 714-8266
FabrikantnummerBU-40C-0
FabrikantMueller Electric
€ 2,11
Each
Aantal stuks
20A 19mm Copper - Black PVC
RS-stocknr. 714-8253
FabrikantnummerBU-40A-0
FabrikantMueller Electric
€ 0,96
Each
Aantal stuks
15A 19mm Nickel-Plated Steel Yes Black -
RS-stocknr. 756-4668
FabrikantnummerBU-25C
FabrikantMueller Electric
€ 3,56
Each
Aantal stuks
75A 19mm Copper No - -
RS-stocknr. 888-4809
FabrikantnummerBU-X15400-0
FabrikantMueller Electric
€ 5,43
Each
Aantal stuks
200A 38mm Copper Yes Black PE
RS-stocknr. 756-4637
FabrikantnummerBU-21APN
FabrikantMueller Electric
€ 3,01
Each
Aantal stuks
50A 27mm Zinc-Plated Steel No - -
RS-stocknr. 888-4803
FabrikantnummerBU-X15400-2
FabrikantMueller Electric
€ 5,43
Each
Aantal stuks
200A 38mm Copper Yes Red PE
RS-stocknr. 756-6712
FabrikantnummerBU-51C
FabrikantMueller Electric
€ 1,954
Each (In a Pack of 5)
Aantal stuks
20A 13mm Copper - - -
RS-stocknr. 756-4665
FabrikantnummerBU-27C
FabrikantMueller Electric
€ 1,848
Each (In a Pack of 5)
Aantal stuks
40A 16mm Copper - - -
RS-stocknr. 756-4677
FabrikantnummerBU-27CGW
FabrikantMueller Electric
€ 2,10
Each (In a Pack of 5)
Aantal stuks
40A 16mm Copper No - -
RS-stocknr. 888-4216
FabrikantnummerBU-46C-0L
FabrikantMueller Electric
€ 2,582
Each (In a Pack of 10)
Aantal stuks
75A 29mm Copper Yes Black PVC
RS-stocknr. 888-4203
FabrikantnummerBU-46A-2L
FabrikantMueller Electric
€ 1,344
Each (In a Pack of 10)
Aantal stuks
50A 29mm Copper-Plated Steel Yes Red PVC
RS-stocknr. 714-8257
FabrikantnummerBU-40A-2
FabrikantMueller Electric
€ 0,96
Each
Aantal stuks
- - - Yes Red -
RS-stocknr. 714-8235
FabrikantnummerBU-102B-2
FabrikantMueller Electric
€ 24,83
Each
Aantal stuks
300A - Copper - Red Nylon
RS-stocknr. 756-6718
FabrikantnummerBU-50C
FabrikantMueller Electric
€ 2,278
Each (In a Pack of 5)
Aantal stuks
20A 13mm Copper - - -
RS-stocknr. 888-4162
FabrikantnummerBU-41A-2
FabrikantMueller Electric
€ 5,10
Each
Aantal stuks
200A 38mm Copper-Plated Steel Yes Red PVC
RS-stocknr. 150-1267
FabrikantnummerBU-60S
FabrikantMueller Electric
€ 0,73
Each
Aantal stuks
10A 8mm Nickel-Plated Steel No - -
RS-stocknr. 888-4398
FabrikantnummerBU-63-2
FabrikantMueller Electric
€ 1,292
Each (In a Pack of 50)
Aantal stuks
10A 7.9mm Nickel-Plated Steel Yes Red PVC
RS-stocknr. 714-8247
FabrikantnummerBU-102BK-2
FabrikantMueller Electric
€ 28,85
Each
Aantal stuks
300A 41mm Copper Yes Red -
RS-stocknr. 714-8269
FabrikantnummerBU-40C-2
FabrikantMueller Electric
€ 1,62
Each
Aantal stuks
20A 19mm Copper - Red PVC