Clamp Sets

What are Clamp Sets?Clamps sets are a combination of nuts, t-nuts, studs, extended studs, and step blocks for basic work holding. Clamps Sets designed for securing workpiece to a slotted work-table prior to drilling or milling.How do they work?Using a combination of Threaded Bolts, T-Slots and Step Blocks, build up and secure the workpiece to a slotted machine work table. What are the key features? Made of high-quality casting steel Long life and increased durability Heat treated steel black oxide finishWhat different types are there? T Slot Hold Down Kit Clamp SetWhich application would you use it? Milling and Drilling CNC

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Type Number of Pieces Set Contents
RS-stocknr. 713-3772
FabrikantRS PRO
€ 138,60
Each
Aantal stuks
1/2 in Clamp Set 58 Studs: 3 (x4); 4 (x4); 5 (x4); 6 (x4); 7 (x4); 8 (x4) in; T Nuts (x6); Flanged Nuts (x6); Coupling Nuts (x4); Step Clamps (x6); Step Blocks (x12)
RS-stocknr. 713-3781
FabrikantRS PRO
€ 176,78
Each
Aantal stuks
5/8 in Clamp Set 58 Studs: 3 (x4); 4 (x4); 5 (x4); 6 (x4); 7 (x4); 8 (x4) in; T Nuts (x6); Flanged Nuts (x6); Coupling Nuts (x4); Step Clamps (x6); Step Blocks (x12)
Related Products
For use on a milling machine or drill ...
Description:
For use on a milling machine or drill press. Clamping capacity 10-80mm diameterJaws have case hardened, heat treated liningsBase and jaws are made from cast ironThe base of the vice has a V-block which is made from hardened steelCan be ...
A set containing three different sizes of Nylon ...
Description:
A set containing three different sizes of Nylon heavy duty clamps with spring steel inner springs'C' section frame for full lengthSoft end caps for multi-shape grip and work piece protection.
Magnetic Quick Clamps provide a number of pre-set ...
Description:
Magnetic Quick Clamps provide a number of pre-set angles and are suitable for gripping both sheet and round material. Pre-set angles 30, 45, 60, 90 and 180 degreesOverall size 100 x 65 x 15mm.
A set of 4 pin vices for holding ...
Description:
A set of 4 pin vices for holding wires, scriber points and small files, taps, drills, etcA hole extends through the length of the handle enabling wires of any length to be heldEasy to rotate between thumb and finger when ...