Chisels

Chisels are essentials hand tools to almost any form of woodworking, demolition or at the construction site. Chisels can be made of chrome vanadium steel, forged steel, chrome molybdenum steel, vanadium extra steel, HCS or even carbon steel. Bahco, RS Pro or Facom are manufacturers known by producing the highest-quality tools that guarantee a long-life operation. Chisel types: Mason chisels are equipped with a handle for hand protection and are ideal for cutting bricks, cement blocks, cinders or trimming excess mortars. Concrete chisels are designed to break up concrete floors, sidewalks or paving slabs when an air hammer would be impractical. Cold chisels are made from carbon steel and are octagonal in cross section. Diamond chisels are cold chisels having a diamond-shaped cutting face for cutting V grooves or sharp internal corners.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Width Blade Material Number of Pieces Chisel Type Height Safe
RS-stocknr. 879-3006
Fabrikantnummer10503428
FabrikantIrwin
€ 84,86
Each
Aantal stuks
1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in Steel 5 Wood -
RS-stocknr. 145-7951
FabrikantnummerTM373S6
FabrikantIrwin
€ 176,98
1 Set
Set(s)
6.35 mm, 9.53 mm, 12.7 mm, 19.05 mm, 25.4 mm, 31.75 mm Steel 6 Bevel Edge -
RS-stocknr. 879-2996
Fabrikantnummer10503419
FabrikantIrwin
€ 74,40
Each
Aantal stuks
1 in, 1/2 in, 3/4 in Steel 3 Wood -
RS-stocknr. 879-3003
Fabrikantnummer10503426
FabrikantIrwin
€ 51,92
Each
Aantal stuks
1 in, 1/2 in, 3/4 in Steel 3 Wood -
RS-stocknr. 879-2990
Fabrikantnummer10503421
FabrikantIrwin
€ 117,56
Each
Aantal stuks
1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in Steel 5 Wood -
RS-stocknr. 145-7950
FabrikantnummerTM444S5
FabrikantIrwin
€ 53,07
1 Set
Set(s)
6 mm, 10 mm, 13 mm, 19 mm, 25 mm Steel 5 Bevel Edge -
RS-stocknr. 145-7949
FabrikantnummerTM444S4
FabrikantIrwin
€ 43,25
1 Set
Set(s)
6 mm, 13 mm, 19 mm, 25 mm Steel 4 Bevel Edge -
RS-stocknr. 145-7948
FabrikantnummerTM444S3
FabrikantIrwin
€ 33,72
1 Set
Set(s)
13 mm, 19 mm, 25 mm Steel 3 Bevel Edge -