Bolt Cutters

Used for cutting bolts, chains, padlocks and metal wires, bolt cutters can also be referred to as bolt croppers. Available in a range of sizes depending on the scale of material to cut, larger cutters offer greater lever length for the user requiring less force on tougher materials. Their metal construction offers a strong and reliable tool often paired with rubber handles for added comfort and grip.

...
Lees meer Lees minder

Filters

21 - 38 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Overall Length Cutting Capacity Material
RS-stocknr. 452-8906
FabrikantnummerTBC918H
FabrikantIrwin
€ 173,82
Each
Aantal stuks
460 mm - Steel
RS-stocknr. 452-8912
FabrikantnummerTBC914H
FabrikantIrwin
€ 143,74
Each
Aantal stuks
350 mm - Steel
RS-stocknr. 124-5831
Fabrikantnummer71 02 200 T
FabrikantKnipex
€ 44,40
Each
Aantal stuks
200 mm Hard Wire: 4 mm, Medium Hard Wire: 5.2 mm, Piano Wire: 3.6 mm, Soft Wire: 6 mm Chrome Vanadium Steel
RS-stocknr. 687-9984
Fabrikantnummer2820VBC
FabrikantBahco
€ 212,20
Each
Aantal stuks
630 mm 9; 8; 7 mm -
RS-stocknr. 124-5817
Fabrikantnummer71 31 250
FabrikantKnipex
€ 49,75
Each
Aantal stuks
250 mm Hard Wire: 4.3 mm, Medium Hard Wire: 6 mm, Piano Wire: 4.2 mm Chrome Vanadium Steel
RS-stocknr. 136-6988
FabrikantRS PRO
€ 103,91
Each
Aantal stuks
460 mm 5 (HRC 44) mm, 7 (HRC 40) mm, 8 (HRC 19) mm -
RS-stocknr. 452-8934
FabrikantnummerTBC930H
FabrikantIrwin
€ 298,93
Each
Aantal stuks
760 mm - Steel
RS-stocknr. 705-9087
Fabrikantnummer990.BF2
FabrikantFacom
€ 114,46
Each
Aantal stuks
750 mm 8 → 13 mm -
RS-stocknr. 727-6737
Fabrikantnummer71 72 610
FabrikantKnipex
€ 107,45
Each
Aantal stuks
610 mm 9 mm HRC19; 8 mm HRC40; 7 mm HRC48 Chrome Vanadium Steel
RS-stocknr. 188-3112
FabrikantnummerE117751
FabrikantExpert by Facom
€ 46,50
Each
Aantal stuks
450 mm 6 mm, 8 mm -
RS-stocknr. 771-9237
FabrikantRS PRO
€ 92,78
Each
Aantal stuks
660 mm 10 mm Alloy Steel
RS-stocknr. 727-6728
Fabrikantnummer71 72 460
FabrikantKnipex
€ 92,85
Each
Aantal stuks
460 mm 8 mm HRC19; 6 mm HRC40; 5 mm HRC 48 Chrome Vanadium Steel
RS-stocknr. 484-821
Fabrikantnummer7141200
FabrikantKnipex
€ 49,70
Each
Aantal stuks
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS-stocknr. 188-3111
FabrikantnummerE117750
FabrikantExpert by Facom
€ 35,00
Each
Aantal stuks
350 mm 5 mm, 6 mm, 8 mm -
RS-stocknr. 136-6989
FabrikantRS PRO
€ 131,53
Each
Aantal stuks
620 mm 7 (HRC 44) mm, 8 (HRC 40) mm, 9 (HRC 19) mm -
RS-stocknr. 705-9084
Fabrikantnummer990.BF4
FabrikantFacom
€ 249,76
Each
Aantal stuks
1050 mm 10 → 18 mm Chrome
RS-stocknr. 124-5816
Fabrikantnummer71 01 250
FabrikantKnipex
€ 47,60
Each
Aantal stuks
250 mm Hard Wire: 4 mm, Medium Hard Wire: 5.6 mm, Piano Wire: 3.8 mm Chrome Vanadium Steel
RS-stocknr. 145-7963
FabrikantnummerTTBC936
FabrikantIrwin
€ 315,64
Each
Aantal stuks
915 mm - Steel
Related Products
Insulated bolt cutter is for protection against inadvertent ...
Description:
Insulated bolt cutter is for protection against inadvertent shock when working on circuits up to 1000 volts. Features and BenefitsInsulated bolt cutters4th coating in black to further protect handle edgesForged head with induction hardened cutting edgesLong arms with lever-action head, ...
High quality bolt cutter with high cutting performance ...
Description:
High quality bolt cutter with high cutting performance at minimum effort due to optimum co-ordination of the cutting edge angle, transmission ratio and ergonomic handle shape. Cutting capacity up to 48 HRC hardness Induction hardened cutting-edge hardness to 62 HRC ...
For cutting copper and aluminium single conductors and ...
Description:
For cutting copper and aluminium single conductors and multiple stranded cablesClean and smooth cut without crushing and deformationNot suitable for steel wire and hard drawn copper conductorsPrecision ground, hardened bladesEasy cutting with one-hand operationAdjustable bolted joint, self-retaining screwHigh ...
Ideal set to open or double flaring soft ...
Description:
Ideal set to open or double flaring soft steel, brass or aluminium tubes. Gives a smooth fitting, crack free flare. Features and BenefitsDouble flaring adapter 3/16 in, in, 5/16 in, 3/8 in and in.