Punch & Die Combinations

What are Punch and Die combinations?

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in wide choice of shapes such as circular or square, and have different sizes and applications such as, Machine, Lever Press, Hydraulic and hand.

Punch tooling has two parts, the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the work-piece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, the thickness of the material needs to be considered when choosing the size of the punch and die.

RS offers a large range in Metal hole punches, Metal punches, Hole punches, Dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hole Shape Hole Size Operation Cutting Capacity
RS-stocknr. 771-9262
Fabrikantnummer52085633
FabrikantGreenlee
€ 41,04
Each
Aantal stuks
Round 22.5mm Hand Mild Steel: 2.0 mm
RS-stocknr. 388-6324
Fabrikantnummer50319914
FabrikantGreenlee
€ 39,81
Each
Aantal stuks
- - - -
RS-stocknr. 477-8690
Fabrikantnummer50124692
FabrikantGreenlee
€ 186,54
Each
Aantal stuks
9 Way D R 19.8 x 11.3mm Hand Mild Steel: 1.6 mm
RS-stocknr. 363-0480
Fabrikantnummer50069551
FabrikantGreenlee
€ 123,32
Each
Aantal stuks
Circular 22.5mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS-stocknr. 771-9269
FabrikantnummerLS50Lflex
FabrikantGreenlee
€ 1.838,23
Each
Aantal stuks
Rectangular, Round, Square 138 x 138 (Special Shape Punch) mm, 150/63 (Round Punch) mm Hydraulic Mild Steel: 2.5 mm (Special Shape Punch), Mild Steel: 3 mm (Round Punch), Stainless Steel: 2 mm (Round Punch)
RS-stocknr. 477-8909
Fabrikantnummer50124943
FabrikantGreenlee
€ 188,61
Each
Aantal stuks
Rectangular 28 x 21mm Hand; Hydraulic Mild Steel: 2 mm
RS-stocknr. 477-8779
Fabrikantnummer50124790
FabrikantGreenlee
€ 24,53
Each
Aantal stuks
Circular 20mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS-stocknr. 477-8785
Fabrikantnummer50124803
FabrikantGreenlee
€ 25,27
Each
Aantal stuks
Circular 22.5mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS-stocknr. 388-6368
Fabrikantnummer50366920
FabrikantGreenlee
€ 384,00
Each
Aantal stuks
Circular ISO 16, ISO 20, ISO 25, ISO 32, ISO 40 Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS-stocknr. 363-0474
Fabrikantnummer50069543
FabrikantGreenlee
€ 112,81
Each
Aantal stuks
Circular 20.4mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
RS-stocknr. 398-6092
Fabrikantnummer50115723
FabrikantGreenlee
€ 490,72
Each
Aantal stuks
Square 45 x 45mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS-stocknr. 398-6058
Fabrikantnummer50067273
FabrikantGreenlee
€ 37,77
Each
Aantal stuks
Circular 12.5mm Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS-stocknr. 477-8713
Fabrikantnummer50124730
FabrikantGreenlee
€ 194,10
Each
Aantal stuks
25 Way D R 41.9 x 11.3mm Hydraulic Mild Steel: 1.6 mm
RS-stocknr. 477-8892
Fabrikantnummer50124927
FabrikantGreenlee
€ 187,73
Each
Aantal stuks
Rectangular 27.2 x 22.15mm Hand; Hydraulic Mild Steel: 2 mm
RS-stocknr. 363-0503
Fabrikantnummer50069578
FabrikantGreenlee
€ 143,79
Each
Aantal stuks
Circular 28.3mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS-stocknr. 477-9328
Fabrikantnummer50124706
FabrikantGreenlee
€ 186,54
Each
Aantal stuks
9 Way D F 21.3 x 12.9mm Hydraulic Mild Steel: 1.6 mm
RS-stocknr. 477-8814
Fabrikantnummer50601741
FabrikantGreenlee
€ 829,63
Each
Aantal stuks
Square 92 x 92mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 3 mm
RS-stocknr. 388-6330
Fabrikantnummer50351788
FabrikantGreenlee
€ 43,84
Each
Aantal stuks
Circular 25.4mm Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS-stocknr. 478-0665
Fabrikantnummer50125036
FabrikantGreenlee
€ 210,84
Each
Aantal stuks
Rectangular 31.4 x 28.3mm Hand; Hydraulic Mild Steel: 2 mm
RS-stocknr. 363-0496
Fabrikantnummer50069560
FabrikantGreenlee
€ 150,96
Each
Aantal stuks
Circular 25.4mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
Related Products
SUPER CHAMP II plier action hand crimp tools ...
Description:
SUPER CHAMP II plier action hand crimp tools designed for professional service and repair. These SUPER CHAMP II hand crimp tools are made from high-quality steel for long life and durability and have plastic insulated handles for comfortable use. These ...
From the trusted RS PRO brand, a range ...
Description:
From the trusted RS PRO brand, a range of “original line” hand crimp tools for both insulated and uninsulated ferrules. The ergonomic ratchet tools produce trapeze crimps, covering a wide range of cables sizes from 0.25 mm² to 50.0 mm². ...
Hand crimp tool frame with a dial for ...
Description:
Hand crimp tool frame with a dial for crimp force adjustment, a six step ratchet action that ensures a full crimp is achieved before automatically opening and quick release. The built-in quick release mechanism enables the user to open the ...
Fully hardened and tempered tool steel punches and ...
Description:
Fully hardened and tempered tool steel punches and dies for accurate, clean hole punching in a wide range of materials. Dies are counterbored to prevent material build up. For accurate hole alignment, smaller punches (3 to 12 mm) include a ...