Heat Gun Accessories

Depending on the task you're using your heat gun for, with the right heat gun accessories you can ensure optimum performance. Heat gun accessories are used for a wide range of applications such as stripping paint, welding plastic and desoldering.


Types of heat gun accessories


The maximum temperature required for a job will determine the heat gun accessories you select. There are a variety of different nozzles that control air flow and direct it to different places. These let you spread hot air over a large area or deflect heat away from sensitive materials. Reflector nozzles are used for soldering and for use when working with heat-shrinkable tubing. Different blades exist for short-term or long-term use and are specifically designed for small- or large-volume jobs. 


Choosing the right heat gun accessories


There are various parameters that should be considered when choosing the right heat gun accessories for your heat gun. These include maximum operating temperature, supported wattage and the size of area you're working on. 


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Supported Wattage Maximum Operating Temperature Size
RS-stocknr. 325-3279
Fabrikantnummer0923131
FabrikantSteinel
€ 28,31
Each
Aantal stuks
Nozzle 1750W +600°C 10 mm
RS-stocknr. 325-3291
Fabrikantnummer0928181
FabrikantSteinel
€ 29,26
Each
Aantal stuks
Angle Nozzle 3400W +600°C -
RS-stocknr. 909-4180
Fabrikantnummer0705191
FabrikantSteinel
€ 14,61
Each
Aantal stuks
Reflector Nozzle 2200 (HG 2120 E) W, 2200 (HG 2220 E) W, 2300 (HG 2320 E) W +630 (HG 2120 E) °C, +630 (HG 2220 E) °C, +650 (HG 2320 E) °C 30 mm
RS-stocknr. 529-3926
FabrikantnummerP-71417
FabrikantMakita
€ 10,22
Each
Aantal stuks
Glass Protection Nozzle - - -
RS-stocknr. 909-4199
Fabrikantnummer0704101
FabrikantSteinel
€ 13,83
Each
Aantal stuks
Window Nozzle 2200 (HG 2120 E) W, 2200 (HG 2220 E) W, 2300 (HG 2320 E) W +630 (HG 2120 E) °C, +630 (HG 2220 E) °C, +650 (HG 2320 E) °C 75 mm
RS-stocknr. 684-636
Fabrikantnummer74616
FabrikantSteinel
€ 10,27
Each
Aantal stuks
Reflector Nozzle - +650°C -
RS-stocknr. 684-620
Fabrikantnummer0742101
FabrikantSteinel
€ 12,05
Each
Aantal stuks
Welding Rod - +350°C -
RS-stocknr. 529-3948
FabrikantnummerP-71423
FabrikantMakita
€ 10,41
Each
Aantal stuks
Wide Slot Nozzle - - -
RS-stocknr. 325-3235
Fabrikantnummer0905001
FabrikantSteinel
€ 72,69
Each
Aantal stuks
Heating Element 3400W +600°C -
RS-stocknr. 684-614
Fabrikantnummer0709151
FabrikantSteinel
€ 12,87
Each
Aantal stuks
Welding Nozzle - +650°C -
RS-stocknr. 325-3263
Fabrikantnummer40X2 HG4000E
FabrikantSteinel
€ 25,87
Each
Aantal stuks
Flat Nozzle 1750W +600°C -
RS-stocknr. 909-4186
Fabrikantnummer0702121
FabrikantSteinel
€ 13,83
Each
Aantal stuks
Surface Nozzle 2200 (HG 2120 E) W, 2200 (HG 2220 E) W, 2300 (HG 2320 E) W +630 (HG 2120 E) °C, +630 (HG 2220 E) °C, +650 (HG 2320 E) °C 75 mm
Related Products
Air powered clean up guns that can be ...
Description:
Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back togetherThe venturi/vortex action multiplies input and prevents risk of ...
The Parker Legris polymer blowgun is easy to ...
Description:
The Parker Legris polymer blowgun is easy to use, energy saving, adaptable and efficient. The choice of nozzles allows for versatility within many industries. • Straight nozzle for restricted access • Angled nozzle for restricted or distant access (360° rotation) ...
Progressive and limited air jet (for full safety ...
Description:
Progressive and limited air jet (for full safety of use). Useful where access is restricted. 360° rotational.
High blowing forceEasily regulated infinite blowValve package allowing ...
Description:
High blowing forceEasily regulated infinite blowValve package allowing gun to handle both air and non-explosive liquidsLeft and right hand operatedLightweight designHook for easy storage and hangingErgonomic Acetalplastic handle designed to shield against cold air flowAirflow: 500l/min.