Solder Fume Extractor Filters

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Type Series Compatible With ESD Safe Extraction Type Weight Height Width Depth For Use With
RS-stocknr. 764-5795
FabrikantRS PRO
€ 171,43
Each
Aantal stuks
V250 Combined Filter - - No Volume - - - - FumeCab250, V200, V250
RS-stocknr. 764-5798
FabrikantRS PRO
€ 23,36
Each
Aantal stuks
V250 Pre Filter - - No Volume - - - - FumeCab250, V200, V250
RS-stocknr. 405-3452
FabrikantnummerT0053641099
FabrikantWeller
€ 68,00
Each
Aantal stuks
- Compact Filter WFE 2P - Yes Tip 522g 140mm 125mm 125mm FE 4000, FT 11, FT12, WFE, WFE 2P, WFE P
RS-stocknr. 391-359
FabrikantnummerT0058762701
FabrikantWeller
€ 113,00
Each
Aantal stuks
M5 Filter Set WFE 2ES - Yes Volume 4.5kg 300mm 375mm 375mm WFE 2CS, WFE 2ES, Zero Smog 2, Zero Smog EL
RS-stocknr. 758-1486
FabrikantnummerT0058735936N
FabrikantWeller
€ 221,00
Each
Aantal stuks
- Compact Filter WFE 2S - Yes Volume 3.3kg 240mm 310mm 310mm WFE 2S, Zero Smog 4V
RS-stocknr. 162-2572
FabrikantnummerT0053642199
FabrikantWeller
€ 8,80
1 Box of 3
Box(es)
F7 Pre Filter WFE 2P - Yes Tip 2g 2mm 100mm 100mm FE4000, FT11, FT12, WFE, WFEP
RS-stocknr. 123-4906
FabrikantRS PRO
€ 6,52
1 Bag of 3
Bag(s)
- Urethane Foam Activated Carbon - - - Volume 7g 130mm 130mm 10mm RS PRO Fume Extractor 1234905
RS-stocknr. 878-1019
FabrikantnummerT0058735938
FabrikantWeller
€ 63,00
1 Box of 10
Box(es)
F7 Fine Dust Filter F7 WFE2S - Yes Volume 65g 10mm 270mm 270mm WFE 2S, ZS2, ZS4V, ZSEL, ZSTL
RS-stocknr. 515-1282
FabrikantnummerT0058735757
FabrikantWeller
€ 23,30
Each
Aantal stuks
- Spare Filter WFE - Yes Tip 300g 64mm 124mm 124mm WFE, WFEP
RS-stocknr. 690-2700
FabrikantnummerWSA350F
FabrikantWeller
€ 7,90
1 Lot of 3
Lot(s)
WSA350F Main Filter - - Yes Volume 8g 10mm 130mm 130mm WSA350F
RS-stocknr. 124-0176
FabrikantnummerT0058762858
FabrikantWeller
€ 180,00
1 Set
Set(s)
F13 H13 and wide band gas filter F7 - Yes Volume 4.5kg 300mm 375mm 375mm Zero Smog TL
RS-stocknr. 122-9740
FabrikantnummerT0058762703
FabrikantWeller
€ 39,00
1 Box of 10
Box(es)
M5 Fine Particulate Filter WFE2ES - Yes Volume 390g 10mm 270mm 270mm WFE 2S, ZS2, ZS4V, ZSEL, ZSTL
RS-stocknr. 764-5792
FabrikantRS PRO
€ 139,53
Each
Aantal stuks
T1 Combined Filter - - No Tip - - - - T1
RS-stocknr. 878-1016
FabrikantnummerT0058735937
FabrikantWeller
€ 44,00
1 Box of 10
Box(es)
M5 Fine Dust Filter M5 WFE2S - Yes Volume 250g 10mm 270mm 270mm WFE 2S, ZS2, ZS4V, ZSEL, ZSTL
RS-stocknr. 739-5866
FabrikantnummerT0058735838
FabrikantWeller
€ 389,00
Each
Aantal stuks
- Compact Filter WFE4S/20D - Yes Volume 14.5kg 295mm 500mm 500mm WFE20D, WFE4S, Zero Smog 6V, 20 T
RS-stocknr. 495-7461
FabrikantnummerT0058748852N
FabrikantWeller
€ 40,00
Each
Aantal stuks
- - WDD - - - - - - - -
RS-stocknr. 649-1323
Fabrikantnummer3CA06-1001
FabrikantErsa
€ 287,46
Each
Aantal stuks
- - EA 110 plus i - - - - - - - -
RS-stocknr. 141-2002
Fabrikantnummer100-2002-ESD
FabrikantWeller
€ 475,00
Each
Aantal stuks
MG100S Cleanroom Filter Ft Zero Smog - Yes Fume 6.3kg 354mm 176mm 390mm Fume Extraction ATG-1225
RS-stocknr. 141-2003
Fabrikantnummer130-2000-ESD
FabrikantWeller
€ 195,00
Each
Aantal stuks
130-2000-ESD Compact Filter MG130 - Yes - - - - - -
RS-stocknr. 442-4466
Fabrikantnummer200225
FabrikantPurex
€ 8,975
Each (In a Pack of 4)
Aantal stuks
- Pre Filter - - No Volume 5kg 360mm 310mm 50mm Model 072065, Model 072066
Related Products
The Fume cube is designed to protect personnel ...
Description:
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair. Automatic electronic flow ...
High performance extractor with active carbon filter, cleans ...
Description:
High performance extractor with active carbon filter, cleans processing air of gases and particlesExtracts automatically via the interface and swtiches off, for use with i-CON1 A0C or i-CON2 A0C Interface cable, stock no. 234-256, to be ordered separatelyEasily adjustable power, ...
For applications where volume extraction is more suitable: ...
Description:
For applications where volume extraction is more suitable: solder baths, hot air soldering, micro solders and gluing workThe unit purifies the air for upto 8 workplacesElectronically controlled3 Operating modesLED display for filter condition indicationMax. vacuum 2.800 PaPower input 450 VASound ...
Solder gas intake device for up to 2 ...
Description:
Solder gas intake device for up to 2 FE soldering ironsThe WSP80, LR21 and DSX80 models can also be used with the FE adaptersQuick filter change via a filter lift systemMax. Noise level 40 dB(A).