Solder Pastes

Solder paste is a type of solder used when manufacturing PCBs to connect surface mount components to pads on the board. The paste is a mixture of small solder spheres with flux.
The paste initially adheres components in place because of its stickiness. You then use heat to melt the paste to form a mechanical bond and an electrical connection.
Solder paste is applied to the board by stencil printing and the components are put in place by a pick and place machine or by hand.
Why use a solder paste?
Defects in circuit-board assembly are caused due to issues in the solder-paste printing process or due to defects in the solder paste. This can give short circuits, incomplete circuits, and head on pillow defects.
How to use Solder paste
• Remove oil, grease, polishing compound and any excessive oxides from the joint. Make sure that the joint is smooth, flat and free from any burs.
• Apply the solder paste to the top joint. The paste will not fill large gaps so make sure that the pieces to be soldered actually touch.
• Apply heat to the piece away from the joint, keep the heat source moving too prevent overheating the paste.
• Once the paste flows remove the heat source

Typical Applications
Solder pastes are used in mass production of PCBs and prototype PCB assembly.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lead Free Trade Name Package Type Package Size
RS-stocknr. 832-9775
Fabrikantnummer1817240
FabrikantHenkel
€ 72,07
Each
Aantal stuks
Yes Loctite HF212 SAC0307 AGS Jar 500g
RS-stocknr. 832-9750
Fabrikantnummer1791137
FabrikantHenkel
€ 116,21
Each
Aantal stuks
Yes Loctite HF212 97SC DAP Jar 500g
RS-stocknr. 832-9766
Fabrikantnummer1817229
FabrikantHenkel
€ 97,53
Each
Aantal stuks
Yes Loctite HF212 97SC AGS Jar 500g