Hand Spot Welders

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Welding Capacity Built in Timer Supply Voltage Weight Plug Type Model Number
RS-stocknr. 363-0351
FabrikantRS PRO
€ 1.256,65
Each
Aantal stuks
1.1mm No 250V 4kg EU, UK, US L60 Thermocouple welder
RS-stocknr. 701-0679
FabrikantRS PRO
€ 698,92
Each
Aantal stuks
- - 240V - Type C - EuroPlug -
RS-stocknr. 910-7992
Fabrikantnummer5700537
FabrikantFenner Drives
€ 1.243,22
Each
Aantal stuks
- - - - - -
RS-stocknr. 701-0672
FabrikantRS PRO
€ 681,61
Each
Aantal stuks
- - 240V - Type G - British 3-pin -
RS-stocknr. 910-7983
Fabrikantnummer5700539
FabrikantFenner Drives
€ 2.512,08
Each
Aantal stuks
- - 120 V, 240 V - - -
RS-stocknr. 401-822
Fabrikantnummer25088
FabrikantSIP
€ 972,52
Each
Aantal stuks
2 x 2mm Yes 230V 6kg Type G - British 3-pin Spotmatic P2PT
Related Products
The SIP T251P-ARC Transformer Welder has infinitely variable ...
Description:
The SIP T251P-ARC Transformer Welder has infinitely variable stepless output, giving superb versatility, plus an electrode-to-power gauge, which enables rapid setting of output current. 230v (20amp) / 400v (10amp) supply85amp - 250amp (peak) output current2.5mm - 5.0mm maximum electrode size2.0mm ...
The Weldmate T141P Arc high quality welder offers ...
Description:
The Weldmate T141P Arc high quality welder offers you fantastic versatility with an infinitely step-less output and electrode power to gauge enabling the rapid setting of the output current. This amazing welder includes a 140 A peak current range and ...
Weldmate T2119 Arc Welder offer you amazing versatility ...
Description:
Weldmate T2119 Arc Welder offer you amazing versatility with infinitely step-less output and electrode to power gauge, enabling rapid setting of output current. Not only is the welder portable and easy to move around as is wheel mounted it requires ...
Weldmate T174 Arc Inverter Welder is a range ...
Description:
Weldmate T174 Arc Inverter Welder is a range of welder that supplied you with incredible power and produces high quality results. An excellent build quality with a high duty cycle makes this inverter welder easy to use and excellent value. ...