- RS-stocknr.:
- 458-913
- Fabrikantnummer:
- D35-24.0-0150UK
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 458-913
- Fabrikantnummer:
- D35-24.0-0150UK
- Fabrikant:
- RS PRO
Wetgeving en compliance
Productomschrijving
3.6W to 12W Plug-top Adaptors, 3-Pin 13A UK, Unregulated
External linear plug-top power supplies
Plugs directly into a standard 3-pin UK mains socket
Unregulated outputs
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
Class II - double insulated
Plugs directly into a standard 3-pin UK mains socket
Unregulated outputs
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
Class II - double insulated
Note
For Industrial Use Only, not in scope of Regulation 2009/125.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
EN61558-1
Specificaties
Kenmerk | Waarde |
---|---|
Plug Type | 3-Pin UK |
Output Voltage | 24V dc |
Input Voltage | 230V ac |
Output Current | 150mA |
Maximum Temperature | +25°C |
Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive |
Number of Outputs | 1 |
Power Rating | 3.6VA |
Cable Length | 1.8m |
Efficiency | 40% |
MTBF | 131400h |
Length | 58mm |
Type | Linear Power Supply |
Load Regulation | ±39.2% |
Minimum Temperature | 0°C |
Width | 50mm |
Depth | 38mm |
- RS-stocknr.:
- 458-913
- Fabrikantnummer:
- D35-24.0-0150UK
- Fabrikant:
- RS PRO