Festo Regulator Lock for LRVS-D-MINI, 193781

Subtotaal (1 eenheid)*

€ 16,36

(excl. BTW)

€ 19,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 8 stuk(s) klaar voor verzending
  • 38 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 16,36

*prijsindicatie

RS-stocknr.:
202-3298
Fabrikantnummer:
LRVS-D-MINI
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

For Use With

LRVS-D-MINI

Sub Type

Regulator Lock

Standards/Approvals

RoHS

Product Type

Regulator Lock

Model Number

193781

Land van herkomst:
HU

Festo Regulator Lock, Regulator Lock Type - LRVS-D-MINI, Numeric Part Number: 193781


This regulator lock is a small mechanical device designed to secure miniature pneumatic pressure regulators in place during operation. It is intended for use with compatible miniature regulator bodies to prevent unintentional adjustments or removal in industrial automation environments. The product conforms to RoHS requirements and serves as an accessory to maintain set-points and support safety procedures in pneumatic assemblies.

Features & Benefits


• Compact form factor supports space-constrained installations
• Direct compatibility with mini regulator bodies simplifies integration
• Provides positive locking to maintain regulator adjustment
• Enables secure mounting to reduce accidental operator changes

**Applications**


• Suitable for securing miniature pressure regulators in control cabinets
• Ideal for use in automated pneumatic actuator stations
• Used with regulator assemblies in laboratory test rigs
• Can be used for locking set-points on production-line Air supplies

Which regulators will it fit mechanically?


It is intended for use with the manufacturer’s miniature regulator range designed for the same mounting Interface and attachment method.

How does it contribute to process safety?


By physically preventing unintended adjustment of the regulator control, it helps maintain predetermined pressure settings and reduces the risk of operator-induced process deviations.

Can it be treated as a spare part for maintenance?


Yes, it functions as a replaceable accessory or spare component for upkeep and parts replacement within compatible regulator systems.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.