ifm electronic SL0201 Air Quality Monitor 50 °C, 50 °C Max
- RS-stocknr.:
- 191-268
- Fabrikantnummer:
- SL0201
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 136,85
(excl. BTW)
€ 165,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 136,85 |
*prijsindicatie
- RS-stocknr.:
- 191-268
- Fabrikantnummer:
- SL0201
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Air Quality Monitor | |
| Maximum Operating Temperature | 50°C | |
| Maximum Temperature Measurement | 50°C | |
| Model Number | SL0201 | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC601272, UKCA, CE, cULus | |
| Length | 142mm | |
| Weight | 198.5g | |
| Display Type | LED | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Air Quality Monitor | ||
Maximum Operating Temperature 50°C | ||
Maximum Temperature Measurement 50°C | ||
Model Number SL0201 | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC601272, UKCA, CE, cULus | ||
Length 142mm | ||
Weight 198.5g | ||
Display Type LED | ||
- Land van herkomst:
- RO
The ifm electronic Airflow Monitor features a durable construction with a PBT housing and a titanium sensor surface, ensuring high resistance to wear and environmental factors. It includes wetted parts made of PBT and titanium. The device has a process connection of 23 mm diameter and incorporates a red and a green LED for clear display of operational status. For electrical safety, it requires a fast acting miniature fuse (≤ 5 A) per IEC60127-2 standards. The monitor is supplied with a 2-meter PUR cable with 4 x 0.5 mm² conductors and a mounting clamp.
Reliable airflow monitoring
For use in ventilation systems in building automation
User-friendly setting of the requested immersion depth of the sensor
Intuitive setting of the switch point via potentiometer
Signal output via potential-free relay contacts
Gerelateerde Links
- ifm electronic SLG23CEEAKOA/PH Air Quality Monitor 50 °C 90 %RH Max
- Testo Data Logging Air Quality Monitor 50 °C 95 %RH Max
- Schneider Electric SLASXCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSLCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLAWXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLAWLCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSLCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPBTCX Air Quality Monitor 50 °C AC Adapter-Powered