- RS-stocknr.:
- 698-1261
- Fabrikantnummer:
- EVAL-AD5440EBZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-1261
- Fabrikantnummer:
- EVAL-AD5440EBZ
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
Evaluation Board for AD5440 Dual 10-Bit High Bandwidth Multiplying DAC
Evaluation Board for AD5440 10-Bit, Dual-Channel, Current Output DAC with Parallel Interface
Operates from dual ±12V and +5V supplies
On-board reference and output amplifiers
Direct hookup to printer port of PC
PC software for control of Digital-to-Analogue Converter (DAC)
Operates from dual ±12V and +5V supplies
On-board reference and output amplifiers
Direct hookup to printer port of PC
PC software for control of Digital-to-Analogue Converter (DAC)
Digital to Analogue Converters - Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Analogue Function | 10-bit DAC |
Kit Classification | Evaluation Board |
Featured Device | AD5440 |
Kit Name | 2-Channel |