- RS-stocknr.:
- 202-776
- Fabrikantnummer:
- 7251025050
- Fabrikant:
- GILGEN Muller & Weigert
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 202-776
- Fabrikantnummer:
- 7251025050
- Fabrikant:
- GILGEN Muller & Weigert
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Value | 250A |
Current Type | AC |
Moving Element | Moving Iron |
Cutout Height | 68mm |
Cutout Width | 68mm |
Depth | 53mm |
Meter Accuracy | Class 1.5 |
Maximum Temperature | +23°C |