RS PRO Black ESD-Safe Mat Bench, Floor, 10 m x 600mm x 2 mm
- RS-stocknr.:
- 144-558
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 615,44
(excl. BTW)
€ 744,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 615,44 |
*prijsindicatie
- RS-stocknr.:
- 144-558
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | ESD-Safe Mat | |
| Thickness | 2mm | |
| Colour | Black | |
| Length | 10m | |
| Mat Material | Nitrile Rubber (NBR) | |
| Width | 600mm | |
| Surface Texture Type | Smooth | |
| Usage Type | Bench, Floor | |
| Standards/Approvals | ASTM F150 (resistance), ASTM D412 (mechanical) | |
| Resistance | 108Ω | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type ESD-Safe Mat | ||
Thickness 2mm | ||
Colour Black | ||
Length 10m | ||
Mat Material Nitrile Rubber (NBR) | ||
Width 600mm | ||
Surface Texture Type Smooth | ||
Usage Type Bench, Floor | ||
Standards/Approvals ASTM F150 (resistance), ASTM D412 (mechanical) | ||
Resistance 108Ω | ||
Vrijgesteld
RS PRO Double Layer Anti-Static Mat
Introducing the range of RS PRO Double Layer Anti-Static Mats, a high-quality solution designed to protect electronic components and prevent ESD (electrostatic discharge) in a wide range of environments where precision engineering is required. The highly durable two-layer structure making it perfect for use in clean rooms, computer rooms and environments that handle delicate electronics or manufacture circuits.
Features and Benefits:
This RS PRO Anti-Static Mat is perfect for safely dissipating static electricity and reducing the risk of electrostatic discharge in a range of sensitive and volatile working environments to help protect electrical equipment and enhancing the overall safety of the workspace
The unique two-layer construction features a conductive bottom layer made of NBR and a static dissipating top layer made of synthetic rubber NBR to provide efficient static control and high flexibility and durability, even with prolonged use
Not only is the mat durable and capable of withstanding high temperatures, its also resistant to acids, alkalis, soldering irons and solder spatter, making it perfect for workstations where soldering is done, ensuring long term reliability and optimum performance
The smooth surface allows for easy movement of components and low maintenance, easy cleaning, while the non-marking, textured bottom layer provides a secure, non-slip grip on the floor or bench – perfect for keeping workspaces clean, tidy and safe
This mat offers reliable protection in a range of environments where electrostatic control is critical
Applications:
Anti-Static Mats or ESD Mats are critical in environments where delicate electronics are handled or in clean rooms and data centres. They are designed to prevent static electricity build up that could potentially damage sensitive electronics or spark in volatile environments, so theyre crucial for safe working and ensuring safety of equipment and extending the lifespan of sensitive components. These mats are made from conductive materials like rubber that safely dissipates the static charges by grounding them and have other features like anti-slip and durability for optimal performance in high temperatures, around chemicals and soldering stations.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Black ESD-Safe Mat Bench 1.2 m x 600 mm x 2 mm
- RS PRO Grey ESD-Safe Mat Floor 1.2 m x 600 mm x 3.2 mm
- RS PRO Blue ESD-Safe Mat Floor 1.2 m x 600 mm x 3.2 mm
- RS PRO Bench/Floor ESD-Safe Mat, 1.22m x 610mm x 1.5mm
- RS PRO Bench/Floor ESD-Safe Mat, 1.22m x 610mm x 3mm
- Plastic Systems Bench/Floor ESD-Safe Mat, 12.2m x 1.2m x 1.5mm
- RS PRO Red ESD-Safe Mat Floor 380 mm x 500 mm
- RS PRO Blue ESD-Safe Mat Bench 10 m x 0.6 m x 2 mm