SCS Bag 203mm(W)x 255 mm(L)
- RS-stocknr.:
- 232-5606
- Fabrikantnummer:
- D34810
- Fabrikant:
- SCS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 tas 100
€ 60,20
(excl. BTW)
€ 72,84
(incl. BTW)
- RS-stocknr.:
- 232-5606
- Fabrikantnummer:
- D34810
- Fabrikant:
- SCS
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
| Merk | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Anti-Static | |
| Colour | Silver | |
| Length | 255mm | |
| Thickness | 0.15mm | |
| Width | 203mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3 | |
| Tensile Strength | 26MPa | |
| Alles selecteren | ||
|---|---|---|
Merk SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Anti-Static | ||
Colour Silver | ||
Length 255mm | ||
Thickness 0.15mm | ||
Width 203mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3 | ||
Tensile Strength 26MPa | ||
Vrijgesteld
The SCS Moisture Barrier Bags Dri-Shield 3400 are manufactured 203x255 mm size and from a laminate of polyester, foil, and polyethylene. The metal layer is intended to provide discharge shielding and to minimize the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag is designed to provide protection for ESD
0.004" (4 mil) Thick Bag constructed from layers of polyester, foil, and polyethylene
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information