- RS-stocknr.:
- 474-751
- Fabrikantnummer:
- SN-2
- Fabrikant:
- Taica
8 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 tas 1
€ 53,80
(excl. BTW)
€ 65,10
(incl. BTW)
Bag(s) | Per Zak |
1 - 4 | € 53,80 |
5 - 9 | € 51,11 |
10 + | € 49,49 |
- RS-stocknr.:
- 474-751
- Fabrikantnummer:
- SN-2
- Fabrikant:
- Taica
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Gel Damping Mat SN Series
Silicone Gel damping mats for table top vibration and shock isolation
4 sheet types to cover loads from 0.5kg up to 80kg
Distributes load evenly
Colour coding for easy recognition and is also portable
Low cost investment to support quality and extend product life
Divide for light loads and add for heavier loads
This soft gel absorbs micro and low frequency vibration not eliminated by traditional rubber and other damping materials as well as absorbing shock
High temperature resistance -40 to 200°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Contains nothing harmful, is environmentally friendly and gives off no toxic fumes when burnt
Ideal for protecting lab equipment, servers, and precision equipment from knocks and vibration
Peel off PET film before use
4 sheet types to cover loads from 0.5kg up to 80kg
Distributes load evenly
Colour coding for easy recognition and is also portable
Low cost investment to support quality and extend product life
Divide for light loads and add for heavier loads
This soft gel absorbs micro and low frequency vibration not eliminated by traditional rubber and other damping materials as well as absorbing shock
High temperature resistance -40 to 200°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Contains nothing harmful, is environmentally friendly and gives off no toxic fumes when burnt
Ideal for protecting lab equipment, servers, and precision equipment from knocks and vibration
Peel off PET film before use
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Pad Type | Anti-Vibration Damping Pad |
Material | Silicone |
Load Rating | 2kg |
Thickness | 7mm |
Size | 100 x 100 x 7mm |
Length | 100mm |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -40°C |
Width | 100mm |