Fabreeka 18in Anti-Vibration Pad 2311165 Rubber 93.33 °C -40 °C 18 in 13 mm Anti-Vibration Isolation Pad
- RS-stocknr.:
- 755-3807
- Fabrikantnummer:
- 2311165
- Fabrikant:
- Fabreeka
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 66,13
(excl. BTW)
€ 80,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 66,13 |
| 5 - 9 | € 64,08 |
| 10 + | € 61,96 |
*prijsindicatie
- RS-stocknr.:
- 755-3807
- Fabrikantnummer:
- 2311165
- Fabrikant:
- Fabreeka
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
| Merk | Fabreeka | |
| Product Type | Anti-Vibration Pad | |
| Anti Vibration Pad Type | Anti-Vibration Isolation Pad | |
| Material | Rubber | |
| Thickness | 13mm | |
| Length | 18in | |
| Maximum Operating Temperature | 93.33°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 18in | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fabreeka | ||
Product Type Anti-Vibration Pad | ||
Anti Vibration Pad Type Anti-Vibration Isolation Pad | ||
Material Rubber | ||
Thickness 13mm | ||
Length 18in | ||
Maximum Operating Temperature 93.33°C | ||
Minimum Operating Temperature -40°C | ||
Width 18in | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
Fabcel Vibration Isolation Pads
High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.
Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).
Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point
Gerelateerde Links
- Fabreeka 18in Anti-Vibration Pad 2311160 Rubber 93.33 °C -40 °C 18 in 8 mm Anti-Vibration Isolation Pad
- Fabreeka 18in Anti-Vibration Pad 2311161 Rubber 93.33 °C -40 °C 18 in 13 mm Anti-Vibration Isolation Pad
- Fabreeka 18in Anti-Vibration Pad 2311167 Rubber 93.33 °C -40 °C 18 in 13 mm Anti-Vibration Isolation Pad
- Fabreeka 18in Anti-Vibration Pad 2311163 Rubber 93.33 °C -40 °C 18 in 12 mm Anti-Vibration Isolation Pad
- Fabreeka 18in Anti-Vibration Pad 2311162 Rubber 93.33 °C -40 °C 18 in 8 mm Anti-Vibration Isolation Pad
- Fabreeka 18in Anti-Vibration Pad 2311164 Rubber 93.33 °C -40 °C 18 in 8 mm Anti-Vibration Isolation Pad
- Fabreeka 18in Anti-Vibration Pad 2311166 Rubber 93.33 °C -40 °C 18 in 8 mm Anti-Vibration Isolation Pad
- Fabreeka 150mm Anti-Vibration Pad 2311159 Rubber 150 mm 13 mm Anti-Vibration Isolation Pad