Taica 450mm Anti-Vibration Pad NP GEL GREEN Silicone Gel 200 °C -40 °C 2 m 3 mm Gel Sheet
- RS-stocknr.:
- 856-3271
- Fabrikantnummer:
- NP GEL GREEN
- Fabrikant:
- Taica
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 229,18
(excl. BTW)
€ 277,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 229,18 |
| 5 - 9 | € 217,72 |
| 10 + | € 210,83 |
*prijsindicatie
- RS-stocknr.:
- 856-3271
- Fabrikantnummer:
- NP GEL GREEN
- Fabrikant:
- Taica
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
| Merk | Taica | |
| Product Type | Anti-Vibration Pad | |
| Anti Vibration Pad Type | Gel Sheet | |
| Material | Silicone Gel | |
| Thickness | 3mm | |
| Length | 2m | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 450mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Taica | ||
Product Type Anti-Vibration Pad | ||
Anti Vibration Pad Type Gel Sheet | ||
Material Silicone Gel | ||
Thickness 3mm | ||
Length 2m | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Width 450mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
Alpha GEL
A range of vibration isolating gel foam pads containing Alpha Gel®, a revolutionary gel that has outstanding shock absorbency, excellent workability and long-term stability and durability. The NP Gel has excellent temperature performance from -40°C up to 200°C, and low compression set compared to most foam materials.
Features and Benefits
• Enhanced Shock Absorption
• Resistance to Ozone
• Wide Operating Temperature Range
• Lightweight
• Low Compression Set
• Flame Retardant
Product Application Information
The Alpha Gel has amazing shock absorbing capabilities making it ideal for sports and industrial applications. Alpha Gels easy adjustability in shape makes vibration damping ideal for light loads and microvibration.
Applications include shoe cushioning, mattresses, pen grips, miniaturised products and noise suppression under precision instruments.
Note
Powder is applied to the surface.
Gerelateerde Links
- Taica 300mm Anti-Vibration Pad NP GEL WHITE Silicone Gel 200 °C -40 °C 1 m 6 mm Gel Sheet
- Taica 10mm Anti-Vibration Pad GT-1 Silicone 100 °C -40 °C 1 m 1 mm Gel Tape
- Taica 20mm Anti-Vibration Pad GC-8 Silicone 100 °C -40 °C 20 mm 10 mm Gel Chip
- Taica 10mm Anti-Vibration Pad GT-3 Silicone 100 °C -40 °C 1 m 2 mm Gel Tape
- Taica 10mm Anti-Vibration Pad GT-5 Silicone 100 °C -40 °C 1 m 3 mm Gel Tape
- Taica 10mm Anti-Vibration Pad GC-1 Silicone 100 °C -40 °C 10 mm 3 mm Gel Chip
- Taica 15mm Anti-Vibration Pad GC-4 Silicone 100 °C -40 °C 15 mm 5 mm Gel Chip
- Taica 15mm Anti-Vibration Pad GC-5 Silicone 100 °C -40 °C 15 mm 10 mm Gel Chip