GW Instek GAG-810 Arbitrary Waveform Generator, 1MHz Max, 1-Channel, 10 Hz Min
- RS-stocknr.:
- 285-8145
- Artikelnummer Distrelec:
- 176-30-718
- Fabrikantnummer:
- GAG-810
- Fabrikant:
- GW Instek
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-8145
- Artikelnummer Distrelec:
- 176-30-718
- Fabrikantnummer:
- GAG-810
- Fabrikant:
- GW Instek
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
| Merk | GW Instek | |
| Maximum Frequency | 1MHz | |
| Minimum Frequency | 10 Hz | |
| Number of Channels | 1 | |
| Model Number p | GAG-810 | |
| Alles selecteren | ||
|---|---|---|
Merk GW Instek | ||
Maximum Frequency 1MHz | ||
Minimum Frequency 10 Hz | ||
Number of Channels 1 | ||
Model Number p GAG-810 | ||
- Land van herkomst:
- CN
The Audio Generator is a high-quality RF generator designed to meet the demands of various applications. With a frequency range from 10Hz to 1MHz, this generator boasts a low sine wave distortion of 0.02%, making it ideal for audio frequency range applications. The user-friendly interface and compact design make it a versatile tool for professionals in the field.
Frequency range from 10Hz to 1MHz
Low sine wave distortion of 0.02%
Intuitive panel interface for quick frequency and amplitude adjustment
External modulation and synchronization signal input
Compact and lightweight design for portability
Low sine wave distortion of 0.02%
Intuitive panel interface for quick frequency and amplitude adjustment
External modulation and synchronization signal input
Compact and lightweight design for portability